Artesyn AIF25H300N-NTL
| Fabricante | |
| Cód. da peça | AIF25H300N-NTL |
| Nº LCSC | C6123306 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | 24V 250V~420V DC DC Converters RoHS |
| Folha de Dados | Artesyn AIF25H300N-NTL |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Artesyn | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 25A | |
| Output Voltage | 24V | |
| Features | Dynamic voltage scaling;Overvoltage protection;Over Current Protection;Remote sampling compensation;External clock synchronization;Over-temperature protection | |
| Output Power | 600W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 250V~420V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Artesyn | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 25A |
| Tipo | Descrição | |
|---|---|---|
| Output Voltage | 24V | |
| Features | Dynamic voltage scaling;Overvoltage protection;Over Current Protection;Remote sampling compensation;External clock synchronization;Over-temperature protection | |
| Output Power | 600W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 250V~420V |
Descrição
Advanced Energy's Artesyn AIF 300V Vin series of high voltage DC-DC converters comprises six single output models offering voltages of 1.8 V, 3.3 V, 5.0 V, 12 V, 15 V or 24 V. Designed for use with power factor correction (PFC) modules, the converters accept a wide range input of 250 to 420 VDC. They have a 600 watt continuous power rating at baseplate temperatures from -20 to 100°C and can start up from temperatures as low as -40°C. The output voltage can be adjusted using an analog signal, external resistor or digital data – there is a built-in |2C| interface. The output of the 1.8 V and 3.3 V converters can be adjusted from 50% to 110% of nominal, while the 5 V, 12 V, 15 V and 24 V converters can be adjusted from 80% to 120% of nominal. Overvoltage and overcurrent protection thresholds can also be set by analog or digital control.
Recursos
- EU Directive 2002/95/EC compliant for RoHS
- Maximum 600 W continuous power at 100°C baseplate temperature
- 108 W/in3 (6.6 W/cm3)
- High efficiency - up to 90%
- Low output ripple and noise
- Positive and Negative enable function
- Excellent transient response
- OVP, OCP, V Adj control with ALP™ analog mode linear control, or through |2C| bus with digital mode control
- Paralleable with accurate current sharing
Aplicações
- semiconductor equipment
- industrial
- manufacturing
- telecommunications
- data center computing
- medical
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 885.1233 | $ 885.12 |
| 192+ | $ 353.1705 | $ 67808.74 |
| 512+ | $ 341.3693 | $ 174781.08 |
| 1,024+ | $ 335.5369 | $ 343589.79 |
Encapsulamento Padrão64/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Artesyn | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 25A | |
| Output Voltage | 24V | |
| Features | Dynamic voltage scaling;Overvoltage protection;Over Current Protection;Remote sampling compensation;External clock synchronization;Over-temperature protection | |
| Output Power | 600W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 250V~420V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Artesyn | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 25A |
| Tipo | Descrição | |
|---|---|---|
| Output Voltage | 24V | |
| Features | Dynamic voltage scaling;Overvoltage protection;Over Current Protection;Remote sampling compensation;External clock synchronization;Over-temperature protection | |
| Output Power | 600W | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 250V~420V |
Descrição
Advanced Energy's Artesyn AIF 300V Vin series of high voltage DC-DC converters comprises six single output models offering voltages of 1.8 V, 3.3 V, 5.0 V, 12 V, 15 V or 24 V. Designed for use with power factor correction (PFC) modules, the converters accept a wide range input of 250 to 420 VDC. They have a 600 watt continuous power rating at baseplate temperatures from -20 to 100°C and can start up from temperatures as low as -40°C. The output voltage can be adjusted using an analog signal, external resistor or digital data – there is a built-in |2C| interface. The output of the 1.8 V and 3.3 V converters can be adjusted from 50% to 110% of nominal, while the 5 V, 12 V, 15 V and 24 V converters can be adjusted from 80% to 120% of nominal. Overvoltage and overcurrent protection thresholds can also be set by analog or digital control.
Recursos
- EU Directive 2002/95/EC compliant for RoHS
- Maximum 600 W continuous power at 100°C baseplate temperature
- 108 W/in3 (6.6 W/cm3)
- High efficiency - up to 90%
- Low output ripple and noise
- Positive and Negative enable function
- Excellent transient response
- OVP, OCP, V Adj control with ALP™ analog mode linear control, or through |2C| bus with digital mode control
- Paralleable with accurate current sharing
Aplicações
- semiconductor equipment
- industrial
- manufacturing
- telecommunications
- data center computing
- medical
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

