LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
GAPTEC Electronic 3T16WE_4805D1.5RP product image
Abbildung ähnlich

GAPTEC Electronic 3T16WE_4805D1.5RP

Hersteller
Herst.-Teilenr.
3T16WE_4805D1.5RP
LCSC-Nr.
C6087768
Verp.
SMD-6P,24.1x14.4mm
Kundennummer
Hauptmerkm.
5V 36V~75V SMD-6P,24.1x14.4mm DC DC Converters RoHS
Datenblattpdf iconGAPTEC Electronic 3T16WE_4805D1.5RP
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 32.5545$ 32.55
200+$ 12.9899$ 2597.98
400+$ 12.5559$ 5022.36
1,000+$ 12.342$ 12342.00
Standardgehäuse200/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerGAPTEC Electronic
Verp.SMD-6P,24.1x14.4mm
Number of Outputs2
Iout300mA
Output Voltage5V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Voltage - Supply36V~75V
Conversion Efficiency78%
Output Power3W

Beschreibung

KI-Übersetzung

The 3T16WE_1.5RP Series is specially designed for applications where a wide range input voltage power supplies are isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to:

  • Where the voltage of the input power supply is wide range(voltage range ≤2:1);
  • Where isolation is necessary between input and output (Isolation Voltage ≤1500VDC);
  • Where the regulation of the output voltage and the output ripple noise are demanded.

Merkmale

KI-Übersetzung
  • 2:1 Wide input voltage range
  • Operating temperature: -40°C to +85°C
  • 1500VDC isolation
  • Internal SMD construction
  • MTBF > 1,000,000 hours
  • No external component required
  • Short circuit protection (SCP)
  • Industry standard pinout
  • RoHS Compliance