VICOR VI-26L-CW
| Hersteller | |
| Herst.-Teilenr. | VI-26L-CW |
| LCSC-Nr. | C5991108 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 28V 200V~400V DC DC Converters |
| Datenblatt | VICOR VI-26L-CW |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 100W | |
| Voltage - Supply | 200V~400V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Capacitive Load(Max) | 250uF | |
| Length | 116.8mm | |
| Width | 61mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 100W | |
| Voltage - Supply | 200V~400V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Capacitive Load(Max) | 250uF | |
| Length | 116.8mm | |
| Width | 61mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 100W | |
| Voltage - Supply | 200V~400V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Capacitive Load(Max) | 250uF | |
| Length | 116.8mm | |
| Width | 61mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 100W | |
| Voltage - Supply | 200V~400V | |
| Conversion Efficiency | 90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Capacitive Load(Max) | 250uF | |
| Length | 116.8mm | |
| Width | 61mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

