LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VICOR V24A15C400B product image
Abbildung ähnlich

VICOR V24A15C400B

Hersteller
Herst.-Teilenr.
V24A15C400B
LCSC-Nr.
C5984932
Verp.
-
Kundennummer
Hauptmerkm.
15V 18V~36V DC DC Converters RoHS
DatenblattVICOR V24A15C400B
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerVICOR
Verp.-
Number of Outputs1
Iout26.67A
Output Voltage15V
Isolation Voltage(Vrms)3kV
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection
Conversion Efficiency87.5%
Output Power400W
Voltage - Supply18V~36V

Beschreibung

KI-Übersetzung

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Merkmale

KI-Übersetzung
  • DC input range: 18 – 36V
  • Isolated output
  • Operation to 16V at 75% power after start up
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.25% no load to full load
  • Efficiency: Up to 88%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 99W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Anwendungen

KI-Übersetzung
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications