LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TDR 2-1223 product image
Abbildung ähnlich

TRACO POWER TDR 2-1223

Hersteller
Herst.-Teilenr.
TDR 2-1223
LCSC-Nr.
C5981652
Verp.
DIP,18.9x12.8mm
Kundennummer
Hauptmerkm.
15V 9V~18V DIP,18.9x12.8mm DC DC Converters RoHS
DatenblattTRACO POWER TDR 2-1223
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.DIP,18.9x12.8mm
Number of Outputs2
Iout67mA
Output Voltage15V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency82%
Output Power2W
Voltage - Supply9V~18V

Beschreibung

KI-Übersetzung

The TDR 2 series is a family of compact 2 W DC/DC-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in THD-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C without power derating, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR 2 converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

Merkmale

KI-Übersetzung
  • Compact design in THD Package
  • Wide 2:1 input voltage range
  • Fully regulated outputs
  • Low ripple and noise
  • Temperature range -40°C to +85°C without derating
  • I/O isolation 1600 VDC
  • Continuous short-circuit protection
  • Remote On/Off control
  • Fully RoHS compliant

Anwendungen

KI-Übersetzung
  • Communication equipment
  • Instrumentation
  • Industrial electronics