TRACO POWER TDN 1-4810WI
| Producent | |
| Nr części prod. | TDN 1-4810WI |
| Nr LCSC | C5981616 |
| Opak. | DIP,13.2x9.1mm |
| Numer Klienta | |
| Klucz. cechy | 3.3V 18V~75V DIP,13.2x9.1mm DC DC Converters RoHS |
| Karta Katalogowa | TRACO POWER TDN 1-4810WI |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | DIP,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 300mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 18V~75V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | DIP,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 300mA | |
| Output Voltage | 3.3V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 18V~75V |
Opis
The TDN 1WI Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 90°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1'600 VDC.
Funkcje
- Compact DIP package 13.2 x 9.1 x 10.2 mm
- I/O-isolation 1'600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to ±90°C without derating
- Short circuit protection
- Remote On/Off
- Designed to meet IEC/EN/UL 62368-1 (not certified)
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | DIP,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 300mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 18V~75V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | DIP,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 300mA | |
| Output Voltage | 3.3V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 18V~75V |
Opis
The TDN 1WI Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 90°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1'600 VDC.
Funkcje
- Compact DIP package 13.2 x 9.1 x 10.2 mm
- I/O-isolation 1'600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to ±90°C without derating
- Short circuit protection
- Remote On/Off
- Designed to meet IEC/EN/UL 62368-1 (not certified)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |