LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Broadcom 5962-8876802KYC product image
실제 제품과 다를 수 있음

Broadcom 5962-8876802KYC

제조업체
제조사 품번
5962-8876802KYC
LCSC 번호
C5906550
포장
DIP-8
고객 번호
주요 제원
DIP-8 Logic Output Optoisolators RoHS
데이터시트Broadcom 5962-8876802KYC
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators
제조업체Broadcom
포장DIP-8
FeaturesOutput enable control;Built-in Schmitt trigger
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

These products are single-channel, dual-channel, and quad-channel hermetic optocouplers. They are capable of operation and storage over the full temperature range, and are available as commercial products, as fully tested MIL-PRF-38534 Class H or Class K devices, or procurable from applicable DLA Standard Microcircuit Drawings (SMD). All devices are manufactured and tested on a MIL-PRF-38534 compliant production line; Class H and Class K devices are listed on the DLA Hybrid Microcircuit Qualified Manufacturers List QML-38534. Each channel consists of an AlGaAs LED optically coupled to an integrated high-gain photodetector. The detector features a threshold with hysteresis, providing differential-mode noise immunity and eliminating the possibility of output signal jitter. The detector in single-channel devices incorporates a three-state output stage, allowing direct connection to a data bus. The output is non-inverting. The detector IC includes an internal shield, guaranteeing common-mode transient immunity up to 10000 V/μs. Enhanced power supply rejection eliminates the need for special power supply bypass precautions. Note: Normal ESD precautions are recommended when handling and assembling this component to prevent damage and/or performance degradation that may be caused by ESD.

주요 특징

AI 번역
  • Dual-marked with device part number and DLA Standard Microcircuit Drawing (SMD)
  • Manufactured and tested on a MIL-PRF-38534 compliant production line
  • QML-38534, Class H and Class K
  • Four hermetic package configurations
  • Guaranteed performance over -55°C to +125°C
  • Wide VCC range (4.5V to 20V)
  • Maximum propagation delay 350 ns
  • Common mode rejection ratio: typical > 10000V/μs
  • 1500 Vdc withstanding test voltage
  • Three-state output available
  • High radiation hardness
  • HCPL-2200/31 functional compatibility
  • Reliability data available
  • Compatible with LSTTL, TTL, and CMOS logic

응용 분야

AI 번역
  • High-reliability systems
  • Transportation and life-critical systems
  • High-speed line receivers
  • Isolated bus drivers (single-channel)
  • Pulse transformer replacement