LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

RENESAS RMLV3216AGSD-5S2#AA0

제조업체
제조사 품번
RMLV3216AGSD-5S2#AA0
LCSC 번호
C5884703
포장
TSOPII-52
고객 번호
주요 제원
32Mb Advanced LPSRAM
데이터시트RENESAS RMLV3216AGSD-5S2#AA0
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Memory/Memory
제조업체RENESAS
포장TSOPII-52
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size32Mbit
Voltage - Supply2.7V~3.6V;35mA
Access Time55ns
Interface-
Standby Supply Current600nA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The RMLV3216A Series is a family of 32-Mbit static RAMs organized 2,097,152-word x 16 -bit, fabricated by high-performance Advanced LPSRAM technologies. The RMLV3216A Series has realized higher density, higher performance and low power consumption. The RMLV3216A Series offers low power standby power dissipation; therefore, it is suitable for battery backup systems. It is offered in 48pin TSOP (I), 52pin µTSOP (II) or 48-ball fine pitch ball grid array.

주요 특징

AI 번역
  • Single 3V supply: 2.7V to 3.6V
  • Access time: 55ns (max.)
  • Current consumption:
    • Standby: 0.6µA (typ.)
  • Common data input and output
  • Three state output
  • Directly TTL compatible
    • All inputs and outputs
  • Battery backup operation