Sensata RSF84H100R
| Hersteller | |
| Herst.-Teilenr. | RSF84H100R |
| LCSC-Nr. | C5878246 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Float, Level Sensors RoHS |
| Datenblatt | Sensata RSF84H100R |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Sensata | |
| Verp. | - | |
| Operating Temperature | -20℃~+100℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Sensata |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Operating Temperature | -20℃~+100℃ |
Beschreibung
The RSF80 series is designed for installation through tank walls via 1/2 NPT threads, without requiring internal tank access. Typical applications include diesel generators, hydraulic fluid, and gearbox oil level monitoring. They are manufactured from a variety of plastics to accommodate the most commonly used liquids. By simply rotating 180°, the switch can be configured for rising-close (normally open) or falling-close (normally closed) operation. Available in flying lead or M12 circular connector socket versions. The M12 connector version can be supplied with cable.
Merkmale
- 1/2" NPT external mount
- Available in nylon, polypropylene, PPS, or PVDF
- WRAS and NSF certified versions available
- Many variants are UL recognized components, file number E171218
- Flying lead or M12 connection
Anwendungen
Diesel generator, hydraulic oil, and transmission fluid level monitoring
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Sensata | |
| Verp. | - | |
| Operating Temperature | -20℃~+100℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Sensata |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Operating Temperature | -20℃~+100℃ |
Beschreibung
The RSF80 series is designed for installation through tank walls via 1/2 NPT threads, without requiring internal tank access. Typical applications include diesel generators, hydraulic fluid, and gearbox oil level monitoring. They are manufactured from a variety of plastics to accommodate the most commonly used liquids. By simply rotating 180°, the switch can be configured for rising-close (normally open) or falling-close (normally closed) operation. Available in flying lead or M12 circular connector socket versions. The M12 connector version can be supplied with cable.
Merkmale
- 1/2" NPT external mount
- Available in nylon, polypropylene, PPS, or PVDF
- WRAS and NSF certified versions available
- Many variants are UL recognized components, file number E171218
- Flying lead or M12 connection
Anwendungen
Diesel generator, hydraulic oil, and transmission fluid level monitoring
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |