LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT6700IDCB-1#TRMPBF

Manufacturer
MPN
LT6700IDCB-1#TRMPBF
LCSC Part #
C580266
Packaging
DFN-6(2x3)
Customer #
Key Attributes
2 6.5uA 6.5mV DFN-6(2x3) Comparators RoHS
DatasheetADI LT6700IDCB-1#TRMPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerADI
PackagingDFN-6(2x3)
FeaturesBuilt-in reference source;Built-in hysteresis
Ib - Input Bias Current10pA
Output Type-
Propagation Delay(tpd)18us
Number of Channels2
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)6.5mV
Quiescent Current(Iq)6.5uA
Vos - Input Offset Voltage6.5mV
Output Mode-
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The LT6700/LT6700HV combine two micropower, low voltage comparators with a 400mV reference in a 6-lead SOT-23 or tiny DFN package. Operating with supplies from 1.4V up to 18V, these devices draw only 6.5μA, making them ideal for low voltage system monitoring. Hysteresis is included in the comparators, easing design requirements to insure stable output operation. The comparators each have one input available externally; the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V (36V for LT6700HV), independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 6mA over temperature. The three versions of this part differ by the polarity of the available comparator inputs. The LT6700-1/LT6700HV-1 has one inverting input and one noninverting input, making it suitable for use as a window comparator. The LT6700-2/LT6700HV-2 has two inverting inputs and the LT6700-3/LT6700HV-3 has two noninverting inputs. All versions are offered in commercial, industrial and automotive temperature ranges.

Features

AI Translation
  • Internal 400mV Reference
  • Total Threshold Error: ±1.25% Max at 25°C
  • Inputs and Outputs Operate to 36V
  • Wide Supply Range: 1.4V to 18V
  • Specified for - 55°C to 125°C Temperature Range
  • Low Quiescent Current: 6.5μA Typ at 5V
  • Internal Hysteresis: 6.5mV Typ
  • Low Input Bias Current: ±10nA Max
  • Over-The-Top Input also Includes Ground
  • Open-Collector Outputs Allow Level Translation
  • Choice of Input Polarities: LT6700-1/LT6700-2/LT6700-3/LT6700HV-1/LT6700HV-2/LT6700HV-3
  • Available in Low Profile (1mm) SOT-23 (ThinSOT) and 2mm × 3mm DFN Packages
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Battery-Powered System Monitoring
  • Threshold Detectors
  • Window Comparators
  • Relay Driving
  • Industrial Control Systems
  • Handheld Instruments
  • Automotive Monitor and Controls