TDK FPS3000-32/PS
| Produttore | |
| Cod. Prod. | FPS3000-32/PS |
| Cod. LCSC | C5707287 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Configurable Power Supply Modules RoHS |
| Scheda Tecnica | TDK FPS3000-32/PS |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | TDK | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The FPS1000 AC-DC industrial power supplies can be operated in a hot-swap redundant configuration, or used to provide up to 3,000W of bulk power. Up to three power supplies can be fitted in a variety of 19" 1U high racks, for configuration as a single, dual, or triple output. The FPS supplies have internal ORing diodes and current share for automatic parallel operation. Communication is possible with the power supplies using the optional isolated (I²C) interface. AC fail, DC good, remote on/off and a 12V auxiliary output are fitted as standard.
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | TDK | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The FPS1000 AC-DC industrial power supplies can be operated in a hot-swap redundant configuration, or used to provide up to 3,000W of bulk power. Up to three power supplies can be fitted in a variety of 19" 1U high racks, for configuration as a single, dual, or triple output. The FPS supplies have internal ORing diodes and current share for automatic parallel operation. Communication is possible with the power supplies using the optional isolated (I²C) interface. AC fail, DC good, remote on/off and a 12V auxiliary output are fitted as standard.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

