VOX Power NEVO+600S-2121-DK000
| Hersteller | |
| Herst.-Teilenr. | NEVO+600S-2121-DK000 |
| LCSC-Nr. | C5691471 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 600W AC/DC Modular Configurable Power Supply |
| Datenblatt | VOX Power NEVO+600S-2121-DK000 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | VOX Power | |
| Verp. | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | VOX Power |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
Beschreibung
Our innovative NEVO+600S modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5” x 3” x 1.61” delivers up to 600 Watts - equating to a power density of 25 Watts per cubic inch. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 529.4873 | $ 529.49 |
| 200+ | $ 497.2952 | $ 99459.04 |
| 500+ | $ 480.6767 | $ 240338.35 |
| 1,000+ | $ 472.4666 | $ 472466.60 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | VOX Power | |
| Verp. | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | VOX Power |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
Beschreibung
Our innovative NEVO+600S modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5” x 3” x 1.61” delivers up to 600 Watts - equating to a power density of 25 Watts per cubic inch. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

