LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power IAB0112D24 product image
Images for reference only

XP Power IAB0112D24

Manufacturer
MPN
IAB0112D24
LCSC Part #
C5656318
Packaging
SIP,19.7x6mm
Customer #
Key Attributes
24V 10.8V~13.2V SIP,19.7x6mm DC DC Converters RoHS
DatasheetXP Power IAB0112D24
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3992$ 7.40
200+$ 2.9534$ 590.68
500+$ 2.8549$ 1427.45
1,000+$ 2.8049$ 2804.90
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSIP,19.7x6mm
Number of Outputs2
Iout21mA
Output Voltage24V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1.008W
Voltage - Supply10.8V~13.2V
Conversion Efficiency80%

Introduction

AI Translation

The dual output IAB01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact, long-lasting design with high efficiency, 1.5kV functional isolation, short circuit protection and high operating temperature.

Features

AI Translation
  • Unregulated dual outputs
  • ±10% input range
  • Dual outputs ±3.3 to ±24 VDC
  • SIP7 package
  • 1.5kVDC functional isolation
  • Short circuit protection
  • Class B conducted & radiated emissions
  • -40℃ to +105℃ operation
  • Full load to 100℃ ambient