TE Connectivity FCAV-125-BX3
| 제조업체 | |
| 제조사 품번 | FCAV-125-BX3 |
| LCSC 번호 | C5641046 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 28V 230V@AC 25A 10A@230VAC One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps |
| 데이터시트 | TE Connectivity FCAV-125-BX3 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | TE Connectivity | |
| 포장 | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 230V@AC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@230VAC | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | TE Connectivity | |
| 포장 | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 230V@AC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - |
| 타입 | 설명 | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@230VAC | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
도움말 및 피드백유사 제품 보기 (0) >
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | TE Connectivity | |
| 포장 | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 230V@AC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@230VAC | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | TE Connectivity | |
| 포장 | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 230V@AC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - |
| 타입 | 설명 | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Polarized-Single Coil | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@230VAC | |
| Contact Material | AgCdO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
도움말 및 피드백유사 제품 보기 (0) >
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

