Aimtec AMEL20-12S277HAVZ-ST-B
| Hersteller | |
| Herst.-Teilenr. | AMEL20-12S277HAVZ-ST-B |
| LCSC-Nr. | C5585942 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 20W AC-DC Power Supply Module |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Quiescent Dissipation | 0.1W | |
| Height | 32.8mm | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | 4000uF | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 76mm | |
| Width | 31.5mm | |
| Output Voltage Accuracy | ±1.5% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Quiescent Dissipation | 0.1W | |
| Height | 32.8mm | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | 4000uF | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC |
| Typ | Beschreibung | |
|---|---|---|
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 76mm | |
| Width | 31.5mm | |
| Output Voltage Accuracy | ±1.5% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Beschreibung
The AMEL20-277HAVZ series is an efficient 20W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 1,500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Merkmale
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 150mV(p-p), max.
- Output short circuit, over-current, over-voltage protection
- Low no-load power consumption of 0.1W
- Efficiency up to 87%
- Certified: UL62368-1, EN61558-1:2005+A1:2009, EN61558-2-16:2009+A1:2013
- Designed to meet: IEC/EN62368-1, EN60335-1, IEC/EN60601-1 (2xMOPP), IEC61558-2-16
Anwendungen
- grid power
- industrial instrumentation and controls
- communication
- civil applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 28.4513 | $ 28.45 |
| 200+ | $ 11.3527 | $ 2270.54 |
| 500+ | $ 10.9738 | $ 5486.90 |
| 1,000+ | $ 10.7859 | $ 10785.90 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Quiescent Dissipation | 0.1W | |
| Height | 32.8mm | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | 4000uF | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 76mm | |
| Width | 31.5mm | |
| Output Voltage Accuracy | ±1.5% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Quiescent Dissipation | 0.1W | |
| Height | 32.8mm | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | 4000uF | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC |
| Typ | Beschreibung | |
|---|---|---|
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 76mm | |
| Width | 31.5mm | |
| Output Voltage Accuracy | ±1.5% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Beschreibung
The AMEL20-277HAVZ series is an efficient 20W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 1,500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Merkmale
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 150mV(p-p), max.
- Output short circuit, over-current, over-voltage protection
- Low no-load power consumption of 0.1W
- Efficiency up to 87%
- Certified: UL62368-1, EN61558-1:2005+A1:2009, EN61558-2-16:2009+A1:2013
- Designed to meet: IEC/EN62368-1, EN60335-1, IEC/EN60601-1 (2xMOPP), IEC61558-2-16
Anwendungen
- grid power
- industrial instrumentation and controls
- communication
- civil applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |