LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Aimtec AMSRU-7806LJZ-B product image
Abbildung ähnlich

Aimtec AMSRU-7806LJZ-B

Hersteller
Herst.-Teilenr.
AMSRU-7806LJZ-B
LCSC-Nr.
C5585738
Verp.
SIP,17.5x11.5mm
Kundennummer
Hauptmerkm.
SIP,17.5x11.5mm AC DC Configurable Power Supply Modules RoHS
Datenblattpdf iconAimtec AMSRU-7806LJZ-B
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 15.6349$ 15.63
200+$ 6.2385$ 1247.70
500+$ 6.0309$ 3015.45
1,000+$ 5.9279$ 5927.90
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
HerstellerAimtec
Verp.SIP,17.5x11.5mm
Height9mm
Switching Frequency300kHz
Ripple Noise40mVp-p
Quiescent Supply Current1.5mA
FeaturesShort Circuit Protection;Automatic fault recovery
Output Current(Max)500mA
Capacitive Load(Max)100uF
Conversion Efficiency91%
Voltage - Supply9V~90V
Number of Outputs1
Output Voltage6.5V
Operating Temperature Range-40℃~+85℃
Length19mm
Output Voltage Accuracy±2%
Width11.5mm

Beschreibung

KI-Übersetzung

A 0.5A Switching Regulator which is designed to be a plug and play alternative to the traditional 78xx series three - terminal linear regulators. The series features an ultra - wide input voltage range of 9 - 90V, 1.5mA low no load input current, continuous short - circuit protection, low ripple noise (typ.: 40mV) and much more. The new AMSRU - 78JZ series has operating temperature from - 40°C to + 85°C, has delivers efficiencies up to 93%, eliminating the need for a heat sink and cutting additional design space and installation cost.

Merkmale

KI-Übersetzung
  • Input Range: 9VDC – 90VDC
  • Operating Temp: - 40 °C to + 85 °C
  • Low ripple & noise, up to 40mV(p - p) typ.
  • Efficiency up to 93%
  • Output short circuit protection
  • Regulated Output

Anwendungen

KI-Übersetzung
  • Industrial
  • PortableEquipment