Aimtec AME25-5S277PEVZ-B
| Fabricante | |
| N.º de pieza fab. | AME25-5S277PEVZ-B |
| Nº LCSC | C5585686 |
| Emb. | DIP,70x48mm |
| Número de Cliente | |
| Atrib. clave | AC-DC Converter, Input Voltage Range 85-305VAC/100-430VDC, Output Power 25W |
| Hoja de Datos | Aimtec AME25-5S277PEVZ-B |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Aimtec | |
| Emb. | DIP,70x48mm | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Aimtec |
| Tipo | Descripción | |
|---|---|---|
| Emb. | DIP,70x48mm | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Descripción
The AME25-277PEVZ is a whole new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 305VAC and an output voltage range from 3.3 - 24V, this series will offer many benefits to your new system design. This new series offers great operating temperatures from -40°C to 85°C, also features an isolation of 4200VAC for improved reliability and system safety. Furthermore, a higher MTBF of 500,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.
Características
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4200VAC
- Low ripple & noise, 50mV(p - p), typ.
- Output short circuit, over - current, over - voltage protection
- Regulated Output
Aplicaciones
- Street lighting controls
- Grid power
- EVSE
- Industrial controls
- UPS
- Battery storage system
- Energy management applications
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 59.7407 | $ 59.74 |
| 200+ | $ 23.8372 | $ 4767.44 |
| 500+ | $ 23.0417 | $ 11520.85 |
| 1,000+ | $ 22.6477 | $ 22647.70 |
Encapsulado Estándar5/Full Box | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Aimtec | |
| Emb. | DIP,70x48mm | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Aimtec |
| Tipo | Descripción | |
|---|---|---|
| Emb. | DIP,70x48mm | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Descripción
The AME25-277PEVZ is a whole new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 305VAC and an output voltage range from 3.3 - 24V, this series will offer many benefits to your new system design. This new series offers great operating temperatures from -40°C to 85°C, also features an isolation of 4200VAC for improved reliability and system safety. Furthermore, a higher MTBF of 500,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.
Características
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4200VAC
- Low ripple & noise, 50mV(p - p), typ.
- Output short circuit, over - current, over - voltage protection
- Regulated Output
Aplicaciones
- Street lighting controls
- Grid power
- EVSE
- Industrial controls
- UPS
- Battery storage system
- Energy management applications
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |