LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

FUXINSEMI SJD12C15L01

Hersteller
FUXINSEMIAsian Brands
Herst.-Teilenr.
SJD12C15L01
LCSC-Nr.
C5563734
Verp.
SOD-123
Kundennummer
Hauptmerkm.
TVS DIODE 15VWM 24.4VC SOD-123
DatenblattFUXINSEMI SJD12C15L01
Alternativteile2
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerFUXINSEMI
Verp.SOD-123
Clamping Voltage24.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)8.2A
Peak Pulse Power Dissipation (Ppp)200W
Number of ChannelsSingle-channel
Voltage - Breakdown18.5V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)15V

Merkmale

KI-Übersetzung
  • For surface mounted applications in order to optimize board space.
  • Low profile package.
  • Excellent clamping capability.
  • IEC61000-4-2 ESD 30kV Air, 30kV contact compliance
  • Protects one I/O line
  • Lead-free parts meet RoHS requirments.
  • Compliant to Halogen-free

Anwendungen

KI-Übersetzung
  • Personal digital assistants (PDA)
  • Cellular handsets & Accessories
  • Portable devices
  • Portable instrumentation
  • Handhelds and notebooks
  • Digital cameras