LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABRACON ABM10AIG-20.000MHZ-8-3Z-T3 product image
Abbildung ähnlich

ABRACON ABM10AIG-20.000MHZ-8-3Z-T3

Hersteller
Herst.-Teilenr.
ABM10AIG-20.000MHZ-8-3Z-T3
LCSC-Nr.
C5543028
Verp.
SMD2521-4P
Kundennummer
Hauptmerkm.
Crystal 20MHz ±25ppm 8pF 60Ω SMD2521-4P
DatenblattABRACON ABM10AIG-20.000MHZ-8-3Z-T3
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
1+$ 0.9532$ 0.95
200+$ 0.3804$ 76.08
500+$ 0.3683$ 184.15
1,000+$ 0.3622$ 362.20
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Crystals
HerstellerABRACON
Verp.SMD2521-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)60Ω
Frequency20MHz

Merkmale

KI-Übersetzung
  • AEC - Q200 Qualified
  • Automotive Grade 1: -40°C to +125°C
  • Automotive Grade 0: -40°C to +150°C (Available Upon Request)
  • TS16949 Production Line Certified
  • PPAP Available Upon Request
  • Hermetically Seam - sealed Ceramic Package
  • RoHS/RoHS II Compliant and Pb free

Anwendungen

KI-Übersetzung
  • Infotainment Systems
  • Keyless Entry & Startup
  • GPS & Navigation
  • Comfort control
  • ADAS (Advanced Driver Assistance Systems)
  • Vehicle to Vehicle Communication
  • LiDAR (Light Detection and Ranging)
  • In - vehicle Networking
  • Powertrain & Drive Control
  • Power Control & Conversion
  • Industrial Control & Automation