LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
GAPTEC Electronic 6S8W4_2415S1.6RP product image
Abbildung ähnlich

GAPTEC Electronic 6S8W4_2415S1.6RP

Hersteller
Herst.-Teilenr.
6S8W4_2415S1.6RP
LCSC-Nr.
C5538397
Verp.
-
Kundennummer
Hauptmerkm.
15V 9V~36V DC DC Converters
Datenblattpdf iconGAPTEC Electronic 6S8W4_2415S1.6RP
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 23.9736$ 23.97
198+$ 9.5661$ 1894.09
506+$ 9.2464$ 4678.68
990+$ 9.0888$ 8997.91
Standardgehäuse22/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerGAPTEC Electronic
Verp.-
Number of Outputs1
Iout400mA
Output Voltage15V
Isolation Voltage(Vrms)1.6kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Conversion Efficiency87%
Output Power6W
Voltage - Supply9V~36V

Beschreibung

KI-Übersetzung

The 6S8W4_1.6RP series of isolated 6W DC-DC products with a 4:1 input voltage range. They feature efficiencies of up to 83%, 1500VDC input to output isolation, operating ambient temperature range of -40°C to +85°C, input under-voltage protection, output over-current, short circuit protection and they are widely used in applications such as medical care, industrial control, electric power, instruments and communication fields.

Merkmale

KI-Übersetzung
  • Input under-voltage protection, output short circuit, over-current protection
  • Industry standard pin-out
  • EN62368 approved
  • Wide 4:1 input voltage range
  • High efficiency up to 83%
  • No-load power consumption as low as 0.12W
  • I/O isolation test voltage 1.5kVDC
  • Operating ambient temp. range: -40°C to +85°C

Anwendungen

KI-Übersetzung
  • medical care
  • industrial control
  • electric power
  • instruments
  • communication fields