LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Finder Relays, Inc. 60.13.9.024.5070 product image
Abbildung ähnlich

Finder Relays, Inc. 60.13.9.024.5070

Hersteller
Herst.-Teilenr.
60.13.9.024.5070
LCSC-Nr.
C5532397
Verp.
SOCKETABLE
Kundennummer
Hauptmerkm.
24V 400V@AC 10A Three sets of changeover: 3C (3PDT-changeover) SOCKETABLE Power Relays, Over 2 Amps
Datenblattpdf iconFinder Relays, Inc. 60.13.9.024.5070
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 83.9429$ 83.94
200+$ 33.4941$ 6698.82
500+$ 32.3743$ 16187.15
1,000+$ 31.8213$ 31821.30
Standardgehäuse10/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Power Relays, Over 2 Amps
HerstellerFinder Relays, Inc.
Verp.SOCKETABLE
Width32.5mm
Coil Voltage24V
Operating Temperature-40℃~+70℃
Switching Voltage(Max)400V@AC
Switching Current(Max)10A
Release Time4ms
Operate Time11ms
Length36.4mm
Height54.2mm
Contact MaterialAgNi + Gold plated
Contact FormThree sets of changeover: 3C (3PDT-changeover)

Merkmale

KI-Übersetzung
  • 2-pole and 3-pole changeover contacts
  • Cadmium-free contacts (preferred models)
  • AC and DC coils
  • UL recognized (specific relay/socket combinations)
  • Choice of contact materials
  • Lockable test button with mechanical flag indicator (preferred models)
  • 90 series sockets
  • Coil EMC suppression
  • 86 series timer accessories
  • European patent
  • 2-pole, 10 A
  • 8-pin plug-in
  • 3-pole, 10 A
  • 11-pin plug-in
  • 2-pole, 6 A
  • Bifurcated contacts, silver-nickel alloy gold-plated
  • 8-pin plug-in
  • 3-pole, 6 A
  • Bifurcated contacts, silver-nickel alloy gold-plated
  • 11-pin plug-in
  • Faston 187 terminals (4.8 × 0.8 mm)
  • 2-pole and 3-pole changeover contacts
  • AC and DC coils
  • Cadmium-free contacts
  • Choice of contact materials
  • 2-pole, 10 A power contacts
  • Flange mounting
  • Faston 187 terminals
  • 3-pole, 10 A power contacts
  • Flange mounting
  • Faston 187 terminals

Anwendungen

KI-Übersetzung
  • Shipyards
  • Cranes and lifts
  • Road/tunnel lighting
  • Burners, boilers and furnaces
  • Woodworking machinery
  • Distribution boards
  • Control panels
  • Control systems