ALJ A1117-1.8(SOT-223)
| Manufacturer | ALJAsian Brands |
| MPN | A1117-1.8(SOT-223) |
| LCSC Part # | C55258512 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1.8V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | ALJ A1117-1.8(SOT-223) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ALJ | |
| Packaging | SOT-223 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 15V | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ALJ | |
| Packaging | SOT-223 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 15V | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ALJ | |
| Packaging | SOT-223 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 15V | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ALJ | |
| Packaging | SOT-223 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 15V | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
C55258512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



