Korean Hroparts Elec K6-6841S-27
| Hersteller | Korean Hroparts ElecAsian Brands |
| Herst.-Teilenr. | K6-6841S-27 |
| LCSC-Nr. | C55214460 |
| Verp. | SMD |
| Kundennummer | |
| Hauptmerkm. | With Bracket 6.8mm 2.6N 30V 4.1mm Rectangular Button Surface Mount,Vertical SPST-NO 30mA SMD Tactile Switches |
| Datenblatt | Korean Hroparts Elec K6-6841S-27 |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Tactile Switches | |
| Hersteller | Korean Hroparts Elec | |
| Verp. | SMD | |
| with Bracket | With Bracket | |
| Length | 6.8mm | |
| Operating Force | 2.6N | |
| Height | 2.5mm | |
| Voltage Rating | 30V | |
| Switching Life | 50,000 cycles | |
| Width | 4.1mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | Red;Emerald Green | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Contact Current | 30mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Tactile Switches | |
| Hersteller | Korean Hroparts Elec | |
| Verp. | SMD | |
| with Bracket | With Bracket | |
| Length | 6.8mm | |
| Operating Force | 2.6N | |
| Height | 2.5mm | |
| Voltage Rating | 30V |
| Typ | Beschreibung | |
|---|---|---|
| Switching Life | 50,000 cycles | |
| Width | 4.1mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | Red;Emerald Green | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Contact Current | 30mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Tactile Switches | |
| Hersteller | Korean Hroparts Elec | |
| Verp. | SMD | |
| with Bracket | With Bracket | |
| Length | 6.8mm | |
| Operating Force | 2.6N | |
| Height | 2.5mm | |
| Voltage Rating | 30V | |
| Switching Life | 50,000 cycles | |
| Width | 4.1mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | Red;Emerald Green | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Contact Current | 30mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Tactile Switches | |
| Hersteller | Korean Hroparts Elec | |
| Verp. | SMD | |
| with Bracket | With Bracket | |
| Length | 6.8mm | |
| Operating Force | 2.6N | |
| Height | 2.5mm | |
| Voltage Rating | 30V |
| Typ | Beschreibung | |
|---|---|---|
| Switching Life | 50,000 cycles | |
| Width | 4.1mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | Red;Emerald Green | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NO | |
| Contact Current | 30mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



