HDGC 5557-2X7PWRF(HDGC4201WR-F-2X7P)
| Hersteller | HDGCAsian Brands |
| Herst.-Teilenr. | 5557-2X7PWRF(HDGC4201WR-F-2X7P) |
| LCSC-Nr. | C54557091 |
| Verp. | Through Hole,Right Angle,P=4.2mm |
| Kundennummer | |
| Hauptmerkm. | Mini-Fit(MX 4.2) 600V 7 2 4.2mm 9A Right Angle 14P -25℃~+85℃ Tin 2x7P 4.2mm Through Hole,Right Angle,P=4.2mm Headers, Male Pins RoHS |
| Datenblatt | |
| Kundenspezifische Kabel | MOQ 1 Stück |
| Alternative Teile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | HDGC | |
| Verp. | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 9A | |
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30.6mm | |
| Pin Structure | 2x7P | |
| Row Spacing | 4.2mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | HDGC | |
| Verp. | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 9A |
| Typ | Beschreibung | |
|---|---|---|
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30.6mm | |
| Pin Structure | 2x7P | |
| Row Spacing | 4.2mm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Rated Voltage: 600V AC/DC
- Rated Current: 9A AC/DC
- Withstand Voltage: 1500V AC/min
- Temperature Range: -25°C~+85°C
- Insulation Resistance: ≥100MΩ
- Contact Resistance: ≤10mΩ
- After Environmental Test: ≤20mΩ
Vorrätig: 31
31 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5088 | $ 0.51 |
| 10+ | $ 0.4035 | $ 4.04 |
| 30+ | $ 0.3565 | $ 10.70 |
| 100+ | $ 0.2998 | $ 29.98 |
| 500+ | $ 0.2755 | $ 137.75 |
| 1,000+ | $ 0.2593 | $ 259.30 |
Standardgehäuse500/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | HDGC | |
| Verp. | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 9A | |
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30.6mm | |
| Pin Structure | 2x7P | |
| Row Spacing | 4.2mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | HDGC | |
| Verp. | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current Rating | 9A |
| Typ | Beschreibung | |
|---|---|---|
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30.6mm | |
| Pin Structure | 2x7P | |
| Row Spacing | 4.2mm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Rated Voltage: 600V AC/DC
- Rated Current: 9A AC/DC
- Withstand Voltage: 1500V AC/min
- Temperature Range: -25°C~+85°C
- Insulation Resistance: ≥100MΩ
- Contact Resistance: ≤10mΩ
- After Environmental Test: ≤20mΩ
C54557091 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 5557-2X7PWR(HDGC4201WR-2X7P) | HDGC | Through Hole,Right Angle,P=4.2mm | 0 | $ 0.4893 |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.



