APSEMI AACS773-3KCB100U-SMT-T
| Produttore | APSEMIAsian Brands |
| Cod. Prod. | AACS773-3KCB100U-SMT-T |
| Cod. LCSC | C54110375 |
| Imballo | SMT |
| Numero Cliente | |
| Attr. chiave | 3V~3.6V 0A~100A 26.4mV/A SMT Current Sensors |
| Scheda Tecnica | APSEMI AACS773-3KCB100U-SMT-T |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Current Sensors | |
| Produttore | APSEMI | |
| Imballo | SMT | |
| Standby Current | - | |
| Voltage - Supply | 3V~3.6V | |
| Current Range | 0A~100A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 0.1mΩ | |
| Band Width | 250kHz | |
| Features | - | |
| Response Time (tr) | 1.5us | |
| Sensitivity | 26.4mV/A | |
| Bidirectional Current Detection | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Current Sensors | |
| Produttore | APSEMI | |
| Imballo | SMT | |
| Standby Current | - | |
| Voltage - Supply | 3V~3.6V | |
| Current Range | 0A~100A | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Current Terminal Resistance | 0.1mΩ | |
| Band Width | 250kHz | |
| Features | - | |
| Response Time (tr) | 1.5us | |
| Sensitivity | 26.4mV/A | |
| Bidirectional Current Detection | Not supported |
Descrizione
The AACS773 series is an open-loop Hall-effect current sensing IC combining high accuracy, high bandwidth, fast response, high linearity, and low temperature drift. It offers a large current measurement range of 0~200A, and achieves a typical sensitivity temperature drift of ±0.2% over the full operating temperature range of -40℃~125℃. It provides a new solution for high-precision, high-performance current sensor applications. The AACS773 is suitable for environments with strong EMI and high-isolation current detection requirements. In addition, the AACS773 series has obtained CE, TUV, and other certifications.
Caratteristiche
- High precision, high current
- 0~200A current sensor
- Offset temperature drift: ±5mV
- Sensitivity total output error: ±1%
- Typical sensitivity temperature drift: ±0.2%
- Typical linearity error: ±0.2%
- High bandwidth, fast response
- Typical bandwidth: 250kHz
- Typical response time: 1.5μs
- High immunity, high isolation
- Integrated magnetic core for stray magnetic field interference rejection
- Isolation voltage: 5000Vrms
Applicazioni
- Photovoltaic inverters
- Industrial inverters
- Commercial air conditioners
- Charging stations
- Electric welding machines
- Self-balancing scooters
- UPS
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Current Sensors | |
| Produttore | APSEMI | |
| Imballo | SMT | |
| Standby Current | - | |
| Voltage - Supply | 3V~3.6V | |
| Current Range | 0A~100A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 0.1mΩ | |
| Band Width | 250kHz | |
| Features | - | |
| Response Time (tr) | 1.5us | |
| Sensitivity | 26.4mV/A | |
| Bidirectional Current Detection | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Current Sensors | |
| Produttore | APSEMI | |
| Imballo | SMT | |
| Standby Current | - | |
| Voltage - Supply | 3V~3.6V | |
| Current Range | 0A~100A | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Current Terminal Resistance | 0.1mΩ | |
| Band Width | 250kHz | |
| Features | - | |
| Response Time (tr) | 1.5us | |
| Sensitivity | 26.4mV/A | |
| Bidirectional Current Detection | Not supported |
Descrizione
The AACS773 series is an open-loop Hall-effect current sensing IC combining high accuracy, high bandwidth, fast response, high linearity, and low temperature drift. It offers a large current measurement range of 0~200A, and achieves a typical sensitivity temperature drift of ±0.2% over the full operating temperature range of -40℃~125℃. It provides a new solution for high-precision, high-performance current sensor applications. The AACS773 is suitable for environments with strong EMI and high-isolation current detection requirements. In addition, the AACS773 series has obtained CE, TUV, and other certifications.
Caratteristiche
- High precision, high current
- 0~200A current sensor
- Offset temperature drift: ±5mV
- Sensitivity total output error: ±1%
- Typical sensitivity temperature drift: ±0.2%
- Typical linearity error: ±0.2%
- High bandwidth, fast response
- Typical bandwidth: 250kHz
- Typical response time: 1.5μs
- High immunity, high isolation
- Integrated magnetic core for stray magnetic field interference rejection
- Isolation voltage: 5000Vrms
Applicazioni
- Photovoltaic inverters
- Industrial inverters
- Commercial air conditioners
- Charging stations
- Electric welding machines
- Self-balancing scooters
- UPS
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



