LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Taoglas GGBLA.01.A product image
Zdjęcia poglądowe

Taoglas GGBLA.01.A

Producent
Nr części prod.
GGBLA.01.A
Nr LCSC
C5359159
Opak.
1206
Numer Klienta
Klucz. cechy
2 Patch Antenna 1206 RF Antennas RoHS
Karta KatalogowaTaoglas GGBLA.01.A
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRF and Wireless/RF Antennas
ProducentTaoglas
Opak.1206
VSWR2
Peak Gain3.2dBi;2.6dBi;2.8dBi
Antenna TypePatch Antenna
Connector Type-
Bandwidth-
Operating Temperature-40℃~+85℃
Height-
Length-
Frequency(Center/Band)1.561GHz;1.602GHz
Diameter (φD)-
Impedance50Ω

Opis

Tłumaczenie AI

Taoglas has developed a unique ceramic micro loop antenna series for GPS - GLONASS - Galileo - BeiDou applications. The Unifier GGBLA.01.A loop antenna measures 3.2×1.6×0.5mm and is a miniature edge-mount chip antenna designed for space-constrained applications. Typical applications include compact automotive navigation or location tracking systems, as well as handheld devices requiring GNSS functionality.

The antenna's radiation pattern is more omnidirectional than conventional patch antennas. The wide bandwidth of the Unifier antenna series enables efficient, stable reception across all three GPS, GLONASS, and BeiDou frequency bands from 1555MHz to 1602MHz.

Efficiency of 64% to 85% is achievable. The 3.3dBi peak gain places this antenna's gain performance within the range of larger 15mm to 18mm patch antennas.

Based on the loop effect, the antenna performs best when placed at the center edge of the PCB, but even when placed at a corner as an alternative, its performance still exceeds that of conventional linearly polarized chip antennas.

The Unifier GGBLA.01.A is available in tape-and-reel packaging, enabling M2M customers to deploy omnidirectional antennas in devices where product orientation is unknown. As with all small antennas, care must be taken to ensure proper device ground plane layout and antenna matching. Taoglas offers professional Gerber review, transmission line design, general integration support, and final matching of the GGBLA.01.A on your device board through laboratories across global regions.

Provided the antenna is properly soldered via SMT, mounting it in any orientation will not result in performance degradation. For more details on the best approach for integrating this antenna into your device, please refer to the Integration Instructions section.

For further optimization tailored to customer-specific device environments, and support for integrating and testing this antenna's performance in your device, please contact the Taoglas customer service team in your region.

Funkcje

Tłumaczenie AI
  • Coverage: GPS L1/Galileo E1, BeiDou B1, GLONASS G1
  • Dimensions: 3.2mm×1.6mm×0.5mm
  • Low-profile ceramic loop antenna
  • Omnidirectional
  • CE certified
  • RoHS and REACH compliant

Zastosowania

Tłumaczenie AI

Compact automotive navigation or location tracking systems, handheld devices requiring GNSS functionality