LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ZE ZEGMCM7060-272T

Produttore
ZEAsian Brands
Cod. Prod.
ZEGMCM7060-272T
Cod. LCSC
C53154897
Imballo
SMD-4P,7x6mm
Numero Cliente
Attr. chiave
57.2mΩ 2 SMD-4P,7x6mm Common Mode Chokes
Scheda TecnicaZE ZEGMCM7060-272T
Parti alternative3
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Filters/Common Mode Chokes
ProduttoreZE
ImballoSMD-4P,7x6mm
Inductance @ Frequency-
DC Resistance(DCR)57.2mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Operating Temperature-55℃~+125℃
Voltage Rating125V
Voltage Withstand-
Impedance @ Frequency2kΩ@100MHz;2.7kΩ@100MHz
Current Rating1.1A

Caratteristiche

Traduzione AI
  • Chip-type common mode filter for large current applications
  • All series minimized in size while achieving common mode impedance exceeding 300~1000Ω at 10MHz, providing significant common mode noise suppression
  • Low-profile design accommodating the high-density trend in increasingly compact and lightweight portable devices
  • Compliant with RoHS, halogen-free, and REACH standards
  • Compact SMD package saves PCB space
  • Operating temperature range: -55℃~+125℃

Applicazioni

Traduzione AI
  • Common-mode noise suppression for data and signal lines
  • Common-mode noise suppression for power lines
  • EMI countermeasures
  • High-speed data interface lines