RESI TPAN0263F13R0K9
| Manufacturer | RESIAsian Brands |
| MPN | TPAN0263F13R0K9 |
| LCSC Part # | C52033722 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 13Ω 50W 500V Planar Non-Inductive Power Resistor ±100ppm/℃ ±1% TO-263 Chip Resistor - Surface Mount RoHS |
| Datasheet | RESI TPAN0263F13R0K9 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | TO-263 | |
| Resistance | 13Ω | |
| Power(Watts) | 50W | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Planar Non-Inductive Power Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | TO-263 | |
| Resistance | 13Ω | |
| Power(Watts) | 50W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Planar Non-Inductive Power Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2166 | $ 6.22 |
| 200+ | $ 2.4811 | $ 496.22 |
| 500+ | $ 2.3977 | $ 1198.85 |
| 1,000+ | $ 2.3575 | $ 2357.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | TO-263 | |
| Resistance | 13Ω | |
| Power(Watts) | 50W | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Planar Non-Inductive Power Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | TO-263 | |
| Resistance | 13Ω | |
| Power(Watts) | 50W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Planar Non-Inductive Power Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPAN0263D13R0K9 | RESI | TO-263 | 0 | $ 7.8062 |

