LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
NXP TEA1833LTS/1H product image
Abbildung ähnlich

NXP TEA1833LTS/1H

Hersteller
Herst.-Teilenr.
TEA1833LTS/1H
LCSC-Nr.
C5191672
Verp.
SOT-457
Kundennummer
Hauptmerkm.
65kHz 0.29W 10.5V~36V Flyback SOT-457 AC DC Converters, Offline Switchers RoHS
DatenblattNXP TEA1833LTS/1H
RoHS-Konformität2 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.4992$ 2.50
200+$ 0.9681$ 193.62
500+$ 0.9337$ 466.85
1,000+$ 0.9165$ 916.50
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
HerstellerNXP
Verp.SOT-457
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching65kHz
Pd - Power Dissipation0.29W
Voltage - Breakdown-
Voltage - Supply10.5V~36V
FeaturesEMI optimization (spread spectrum);Slope compensation;Brown-in/Brown-out detection;Light load efficient mode;Leading edge blanking;Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)90%
Feedback System-
Working ModeDCM;CCM

Beschreibung

KI-Übersetzung

The TEA1833LTS is a low-cost switched-mode power supply (SMPS) controller IC intended for flyback topologies. The TEA1833LTS operates in peak current and frequency control mode. Frequency jitter has been implemented to reduce electromagnetic interference (EMI). Slope compensation is integrated for continuous conduction mode (CCM) operation. The TEA1833LTS IC features overpower protection (OPP). The controller accepts an overpower situation up to 200 % for a limited time. Mains undervoltage protection (brownin/brownout), output overvoltage protection (OVP), and overtemperature protection (OTP) can be implemented using a minimal number of external components. At low-power levels, the primary peak current is set to 22 % of the maximum peak current. The switching frequency is reduced to limit the switching losses. The combination of fixed frequency operation at high output power and frequency reduction at low output power provides high efficiency over the total load range. The TEA1833LTS makes the design of low-cost, highly efficient, and reliable supplies easier by requiring a minimum number of external components. The device is especially suited for medium power applications.

Merkmale

KI-Übersetzung
  • SMPS controller IC enabling low-cost applications
  • Large input voltage range (10.5 V to 36 V)
  • Integrated overvoltage protection (OVP) on the VCC pin
  • Accurate overvoltage protection (OVP) via the ISENSE pin
  • Dedicated burst mode, allowing a low VCC capacitor value
  • Very low supply current during start-up and restart (11 μA typical)
  • Low supply current during normal operation [0.58 mA] typical without load
  • Adaptive internal overpower timeout
  • Overpower protection including high/low line compensation
  • Fixed switching frequency with frequency jitter to reduce EMI
  • Frequency reduction with fixed minimum peak current to maintain high efficiency at low output power levels
  • Peak power operation up to 200 % by frequency increase and peak current increase
  • Slope compensation for CCM operation
  • Limitation of switching frequency at high mains to reduce the maximum drain voltage
  • Integrated soft-start
  • Drive capability 300 mA source, 750 mA sink
  • Maximum duty cycle set at 90 %
  • Mains undervoltage protection (brownin/brownout)
  • Output short-circuit protection (OSCP), avoiding transformer saturation
  • External overtemperature protection (OTP)
  • IC overtemperature protection
  • Maximum duty cycle protection and brownin/brownout protection cause a restart, all other protections are latched

Anwendungen

KI-Übersetzung
  • All applications that require an efficient and cost-effective power supply solution. The TEA1833LTS is especially suited for medium power applications.