SAMSUNG KLM8G1GETF-B041
| Hersteller | |
| Herst.-Teilenr. | KLM8G1GETF-B041 |
| LCSC-Nr. | C499918 |
| Verp. | FBGA-153(11.5x13) |
| Kundennummer | |
| Hauptmerkm. | eMMC 5.1 Specification compatibility |
| Datenblatt | SAMSUNG KLM8G1GETF-B041 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | SAMSUNG | |
| Verp. | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Hardware reset function;Secure write protection function | |
| Memory Size | 8GB | |
| Reading Speed in Sequence | 330MB/S | |
| Writing Speed in Sequence | 50MB/S | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | SAMSUNG | |
| Verp. | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Hardware reset function;Secure write protection function | |
| Memory Size | 8GB | |
| Reading Speed in Sequence | 330MB/S |
| Typ | Beschreibung | |
|---|---|---|
| Writing Speed in Sequence | 50MB/S | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Beschreibung
SAMSUNG eMMC is an embedded MMC solution designed in a BGA package form. eMMC operation is identical to a MMC device and therefore is a simple read and write to memory using MMC protocol v5.1 which is a industry standard. eMMC consists of NAND flash and a MMC controller. 3V supply voltage is required for the NAND area (VDDF or VCC) whereas 1.8V or 3V dual supply voltage (VDD or VCCQ) is supported for the MMC controller. SAMSUNG eMMC supports HS400 in order to improve sequential bandwidth, especially sequential read performance. There are several advantages of using eMMC. It is easy to use as the MMC interface allows easy integration with any microprocessor with MMC host. Any revision or amendment of NAND is invisible to the host as the embedded MMC controller insulates NAND technology from the host. This leads to faster product development as well as faster times to market. The embedded flash management software or FTL(Flash Transition Layer) of eMMC manages Wear Leveling, Bad Block Management and ECC. The FTL supports all features of the Samsung NAND flash and achieves optimal performance.
Merkmale
- embedded MultiMediaCard Ver. 5.1 compatible.
- SAMSUNG eMMC supports features of eMMC5.1 which are defined in JEDEC Standard
- Major Supported Features : HS400, Field Firmware Update, Cache, Command Queuing, Enhanced Strobe Mode, Secure Write Protection, Partition types.
- Non-supported Features : Large Sector Size (4KB)
- Backward compatibility with previous MultiMediaCard system specification (1bit data bus, multi-eMMC system)
- Data bus width : 1bit (Default), 4bit and 8bit
- MMC I/F Clock Frequency : 0 ~ 200MHz MMC I/F Boot Frequency : 0 ~ 52MHz
- Temperature : Operation (-25℃~85℃), Storage without operation (-40℃~85℃)
- Power : Interface power → VCCQ(1.70~1.95V), Memory power → VCC (2.7~3.6V)
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | SAMSUNG | |
| Verp. | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Hardware reset function;Secure write protection function | |
| Memory Size | 8GB | |
| Reading Speed in Sequence | 330MB/S | |
| Writing Speed in Sequence | 50MB/S | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | SAMSUNG | |
| Verp. | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Hardware reset function;Secure write protection function | |
| Memory Size | 8GB | |
| Reading Speed in Sequence | 330MB/S |
| Typ | Beschreibung | |
|---|---|---|
| Writing Speed in Sequence | 50MB/S | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Beschreibung
SAMSUNG eMMC is an embedded MMC solution designed in a BGA package form. eMMC operation is identical to a MMC device and therefore is a simple read and write to memory using MMC protocol v5.1 which is a industry standard. eMMC consists of NAND flash and a MMC controller. 3V supply voltage is required for the NAND area (VDDF or VCC) whereas 1.8V or 3V dual supply voltage (VDD or VCCQ) is supported for the MMC controller. SAMSUNG eMMC supports HS400 in order to improve sequential bandwidth, especially sequential read performance. There are several advantages of using eMMC. It is easy to use as the MMC interface allows easy integration with any microprocessor with MMC host. Any revision or amendment of NAND is invisible to the host as the embedded MMC controller insulates NAND technology from the host. This leads to faster product development as well as faster times to market. The embedded flash management software or FTL(Flash Transition Layer) of eMMC manages Wear Leveling, Bad Block Management and ECC. The FTL supports all features of the Samsung NAND flash and achieves optimal performance.
Merkmale
- embedded MultiMediaCard Ver. 5.1 compatible.
- SAMSUNG eMMC supports features of eMMC5.1 which are defined in JEDEC Standard
- Major Supported Features : HS400, Field Firmware Update, Cache, Command Queuing, Enhanced Strobe Mode, Secure Write Protection, Partition types.
- Non-supported Features : Large Sector Size (4KB)
- Backward compatibility with previous MultiMediaCard system specification (1bit data bus, multi-eMMC system)
- Data bus width : 1bit (Default), 4bit and 8bit
- MMC I/F Clock Frequency : 0 ~ 200MHz MMC I/F Boot Frequency : 0 ~ 52MHz
- Temperature : Operation (-25℃~85℃), Storage without operation (-40℃~85℃)
- Power : Interface power → VCCQ(1.70~1.95V), Memory power → VCC (2.7~3.6V)
C499918 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |