HopeRF Micro-electronics CMT1042W
| 제조업체 | HopeRF Micro-electronicsAsian Brands |
| 제조사 품번 | CMT1042W |
| LCSC 번호 | C46962124 |
| 포장 | SOIC-16WB |
| 고객 번호 | |
| 주요 제원 | Isolated CAN Transceiver |
| 데이터시트 | HopeRF Micro-electronics CMT1042W |
| RoHS 준수 | 2개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| 제조업체 | HopeRF Micro-electronics | |
| 포장 | SOIC-16WB | |
| Features | CAN FD;Bus fault detection and protection;Fail-safe;Low-power mode;Wake-up function |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SOIC-16WB | |
| Features | CAN FD;Bus fault detection and protection;Fail-safe;Low-power mode;Wake-up function |
개요
The CMT10XXX is an electrically isolated CAN transceiver compliant with ISO 11898-2 (2016). The device offers ±70V DC bus fault protection and a ±30V common-mode voltage range. It supports data rates up to 5Mbps in CAN FD mode, enabling faster payload transmission compared to Classic CAN. The device uses a silicon dioxide insulation barrier, capable of withstanding 5000V<sub>RMS</sub> isolation voltage and 1060V<sub>RMS</sub> working voltage. EMC performance is significantly enhanced, achieving system-level ESD, EFT, and surge protection while meeting radiated emissions standards. When used with an isolated power supply, the device withstands high-voltage transients and prevents noise currents on the bus from entering the local ground. The device is available in basic and reinforced isolation options. It supports a wide ambient temperature range of –40°C to +125°C and is offered in (WB) SOIC16, DUB8, and SOW8L packages.
주요 특징
- Safety-related certifications: compliant with DIN VDE V 0884-11: 2017-01, UL 1577 component recognition, CSA and CQC certifications, ISO11898-2
- Up to 5 kVRMS isolation voltage
- Supply voltage range: VDD1: 2.5V ~ 5.5V; VDD2: 4.5V ~ 5.5V
- Data rate: 1Mbps (CMT1050); 5Mbps (CMT1042/CMT1052)
- DC bus fault protection voltage: ±70V
- Common-mode voltage range: ±30V
- Driver dominant timeout function
- Overcurrent and over-temperature protection
- Ideal unpowered passive, high-impedance bus termination
- High CMTI: 150kV/us
- HBM ESD tolerance on bus pins: 6 kV
- Operating temperature range: -40°C ~ 125°C
- Low loop delay: <220 ns
- Enhanced EMC: system-level ESD, EFT, and surge immunity
- Available in (WB) SOIC16, DUB8, and SOW8L packages
응용 분야
- Isolated CAN bus
- Inverter and motor control
- PLC and DCS communication modules
- Battery management systems
- Industrial power applications
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| 제조업체 | HopeRF Micro-electronics | |
| 포장 | SOIC-16WB | |
| Features | CAN FD;Bus fault detection and protection;Fail-safe;Low-power mode;Wake-up function |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SOIC-16WB | |
| Features | CAN FD;Bus fault detection and protection;Fail-safe;Low-power mode;Wake-up function |
개요
The CMT10XXX is an electrically isolated CAN transceiver compliant with ISO 11898-2 (2016). The device offers ±70V DC bus fault protection and a ±30V common-mode voltage range. It supports data rates up to 5Mbps in CAN FD mode, enabling faster payload transmission compared to Classic CAN. The device uses a silicon dioxide insulation barrier, capable of withstanding 5000V<sub>RMS</sub> isolation voltage and 1060V<sub>RMS</sub> working voltage. EMC performance is significantly enhanced, achieving system-level ESD, EFT, and surge protection while meeting radiated emissions standards. When used with an isolated power supply, the device withstands high-voltage transients and prevents noise currents on the bus from entering the local ground. The device is available in basic and reinforced isolation options. It supports a wide ambient temperature range of –40°C to +125°C and is offered in (WB) SOIC16, DUB8, and SOW8L packages.
주요 특징
- Safety-related certifications: compliant with DIN VDE V 0884-11: 2017-01, UL 1577 component recognition, CSA and CQC certifications, ISO11898-2
- Up to 5 kVRMS isolation voltage
- Supply voltage range: VDD1: 2.5V ~ 5.5V; VDD2: 4.5V ~ 5.5V
- Data rate: 1Mbps (CMT1050); 5Mbps (CMT1042/CMT1052)
- DC bus fault protection voltage: ±70V
- Common-mode voltage range: ±30V
- Driver dominant timeout function
- Overcurrent and over-temperature protection
- Ideal unpowered passive, high-impedance bus termination
- High CMTI: 150kV/us
- HBM ESD tolerance on bus pins: 6 kV
- Operating temperature range: -40°C ~ 125°C
- Low loop delay: <220 ns
- Enhanced EMC: system-level ESD, EFT, and surge immunity
- Available in (WB) SOIC16, DUB8, and SOW8L packages
응용 분야
- Isolated CAN bus
- Inverter and motor control
- PLC and DCS communication modules
- Battery management systems
- Industrial power applications
C46962124 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |