TDSEMIC 10N65-TD
| 제조업체 | TDSEMICAsian Brands |
| 제조사 품번 | 10N65-TD |
| LCSC 번호 | C42422143 |
| 포장 | TO-220 |
| 고객 번호 | |
| 주요 제원 | MOSFET N-CH 650V 10A TO-220 |
| 데이터시트 | TDSEMIC 10N65-TD |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 1 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | TDSEMIC | |
| 포장 | TO-220 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 144pF | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 1.622nF | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 810mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 34.2nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | TDSEMIC | |
| 포장 | TO-220 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 144pF | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 1.622nF |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 810mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 34.2nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The AO4435-TD utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
주요 특징
AI 번역
- Low gate charge
- Low capacitance, fast switching
- Halogen-free, RoHS compliant
- 100% tested for single-pulse avalanche energy capability (UIS)
응용 분야
AI 번역
- High-frequency switch-mode power supplies
- Motor drivers
- LED power supplies
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | TDSEMIC | |
| 포장 | TO-220 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 144pF | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 1.622nF | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 810mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 34.2nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | TDSEMIC | |
| 포장 | TO-220 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 144pF | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 1.622nF |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 7pF | |
| RDS(on) | 810mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 34.2nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The AO4435-TD utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
주요 특징
AI 번역
- Low gate charge
- Low capacitance, fast switching
- Halogen-free, RoHS compliant
- 100% tested for single-pulse avalanche energy capability (UIS)
응용 분야
AI 번역
- High-frequency switch-mode power supplies
- Motor drivers
- LED power supplies
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



