ElecSuper ESD3V3AP
| 제조업체 | ElecSuperAsian Brands |
| 제조사 품번 | ESD3V3AP |
| LCSC 번호 | C42420764 |
| 포장 | SOT-23 |
| 고객 번호 | |
| 주요 제원 | ESD DIODE 3.3VWM 13VC SOT-23 |
| 데이터시트 | ElecSuper ESD3V3AP |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | ElecSuper | |
| 포장 | SOT-23 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 30A | |
| Peak Pulse Power Dissipation (Ppp) | 450W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | ElecSuper | |
| 포장 | SOT-23 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 30A | |
| Peak Pulse Power Dissipation (Ppp) | 450W |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The ESD3V3AP is a Transient Voltage Suppressor Arrays that designed to protect components which are connected to data and transmission lines against electrostatic discharge (ESD), electrical fast Transients (EFT), and lightning. All pins are rated to withstand 30kV ESD pulses using the IEC61000 - 4 - 2 air discharge method.
주요 특징
AI 번역
- IEC 61000-4-2 Level 4 ESD Protection ±30KV Contact Discharge ±30KV Air Discharge
- 450W Peak pulse Power (8/20us)
- Low clamping voltage
- Working voltage: 3.3V
- Low leakage current
- ESD Protection > 15kV
- RoHS compliant
- Protecting one bidirectional or two unidirectional lines
응용 분야
AI 번역
- Portable electronics
- Control & monitoring systems
- Servers, notebooks, and desktop PCs
- Set-top box
- Communication systems
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 13,640
13,640 재고 있음, 당일 발송
최소값: 20배수: 20판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 20+ | $ 0.0223 | $ 0.45 |
| 200+ | $ 0.0195 | $ 3.90 |
| 600+ | $ 0.0179 | $ 10.74 |
| 3,000+ | $ 0.0169 | $ 50.70 |
| 9,000+ | $ 0.0161 | $ 144.90 |
| 21,000+ | $ 0.0156 | $ 327.60 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | ElecSuper | |
| 포장 | SOT-23 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 30A | |
| Peak Pulse Power Dissipation (Ppp) | 450W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | ElecSuper | |
| 포장 | SOT-23 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 30A | |
| Peak Pulse Power Dissipation (Ppp) | 450W |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The ESD3V3AP is a Transient Voltage Suppressor Arrays that designed to protect components which are connected to data and transmission lines against electrostatic discharge (ESD), electrical fast Transients (EFT), and lightning. All pins are rated to withstand 30kV ESD pulses using the IEC61000 - 4 - 2 air discharge method.
주요 특징
AI 번역
- IEC 61000-4-2 Level 4 ESD Protection ±30KV Contact Discharge ±30KV Air Discharge
- 450W Peak pulse Power (8/20us)
- Low clamping voltage
- Working voltage: 3.3V
- Low leakage current
- ESD Protection > 15kV
- RoHS compliant
- Protecting one bidirectional or two unidirectional lines
응용 분야
AI 번역
- Portable electronics
- Control & monitoring systems
- Servers, notebooks, and desktop PCs
- Set-top box
- Communication systems
C42420764 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



