HMTCONN TS60110-411-01515
| Manufacturer | HMTCONNAsian Brands |
| MPN | TS60110-411-01515 |
| LCSC Part # | C42400886 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 5.1mm Round Button Surface Mount,Vertical 5.1mm SPST 50mA SMD-4P,5.2x5.2mm Tactile Switches RoHS |
| Datasheet | HMTCONN TS60110-411-01515 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HMTCONN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 5.1mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 5.1mm | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Height | 1.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HMTCONN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 5.1mm | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 5.1mm | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Height | 1.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HMTCONN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 5.1mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 5.1mm | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Height | 1.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HMTCONN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 5.1mm | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 5.1mm | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Height | 1.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



