VBsemi Elec SDS9906-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SDS9906-VB |
| LCSC Part # | C41370403 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23(TO-236) |
| Datasheet | VBsemi Elec SDS9906-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- DC/DC converter
- Load switch for portable applications
In-Stock: 20
20 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0655$ 0.0557 | $ 0.56 |
| 100+ | $ 0.0518$ 0.0441 | $ 4.41 |
| 300+ | $ 0.045$ 0.0383 | $ 11.49 |
| 3,000+ | $ 0.0398$ 0.0339 | $ 101.70 |
| 6,000+ | $ 0.0357$ 0.0304 | $ 182.40 |
| 9,000+ | $ 0.0336$ 0.0286 | $ 257.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 8.8nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- DC/DC converter
- Load switch for portable applications
C41370403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SPN2302AS23RGB-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $ 0.0688 | ||
| DMN2004K-7-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0585 $0.0688 | ||
| G2300-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0741 $0.0871 | ||
| MGSF1N02ELT1G-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0578 $0.068 | ||
| SSF2312-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $ 0.068 | ||
| AP2306N-VB | VBsemi Elec | SOT-23(TO-236) | 80 | $ 0.0649 | ||
| AM2300N-T1-PF-VB | VBsemi Elec | SOT-23(TO-236) | 60 | $0.0585 $0.0688 | ||
| ZXMN2F30FHTA-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $ 0.068 | ||
| HM3420-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0578 $0.068 | ||
| AFN3414AS23RG-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| APM2300AC-TRG-VB | VBsemi Elec | SOT-23(TO-236) | 40 | $0.0703 $0.0739 | ||
| MEM2302M3G-VB | VBsemi Elec | SOT-23(TO-236) | 30 | $0.0557 $0.0655 | ||
| SI2312CDS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0665 $0.0699 | ||
| TSM2302CX RF-VB | VBsemi Elec | SOT-23(TO-236) | 10 | $0.0854 $0.0898 | ||
| AM2302N-T1-PF-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0567 $0.0667 | ||
| AF2302NWLA-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0899 $0.0946 | ||
| 2SK543-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0829 $0.0872 | ||
| ZXMN2B01FTA-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0816 $0.0858 | ||
| SSM3K310T-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $ 0.0653 | ||
| SI2314DS-T1-E3-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0781 $0.0822 |



