VENTION VAP-B05-B1000
| 제조업체 | VENTIONAsian Brands |
| 제조사 품번 | VAP-B05-B1000 |
| LCSC 번호 | C37357356 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Modular/Ethernet Cables (RJ45, RJ11) |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| 제조업체 | VENTION | |
| 포장 | - | |
| Contact coating thickness | - | |
| Maximum voltage | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Wire gauge | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| application | - | |
| Contact coating | - | |
| Maximum current | - | |
| working temperature | - | |
| Contact surface treatment thickness | -;- | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Shield | - | |
| Connector type | - | |
| Wire specifications | -;- | |
| CoreWireGauge | - | |
| Contact surface coating | - | |
| Shielding type | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| apply | - | |
| Texture Of Material | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of conductors | -;- | |
| Length | - | |
| RoHS status | -;- | |
| Contact endpoint | - | |
| voltage | - | |
| Thickness of contact surface treatment | - | |
| Cable type | - | |
| Contact end | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| interface | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| colour | Black | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| 제조업체 | VENTION | |
| 포장 | - | |
| Contact coating thickness | - | |
| Maximum voltage | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Wire gauge | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| application | - | |
| Contact coating | - | |
| Maximum current | - | |
| working temperature | - | |
| Contact surface treatment thickness | -;- | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Shield | - | |
| Connector type | - | |
| Wire specifications | -;- | |
| CoreWireGauge | - | |
| Contact surface coating | - |
| 타입 | 설명 | |
|---|---|---|
| Shielding type | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| apply | - | |
| Texture Of Material | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of conductors | -;- | |
| Length | - | |
| RoHS status | -;- | |
| Contact endpoint | - | |
| voltage | - | |
| Thickness of contact surface treatment | - | |
| Cable type | - | |
| Contact end | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| interface | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| colour | Black | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
도움말 및 피드백유사 제품 보기 (0) >
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| 제조업체 | VENTION | |
| 포장 | - | |
| Contact coating thickness | - | |
| Maximum voltage | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Wire gauge | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| application | - | |
| Contact coating | - | |
| Maximum current | - | |
| working temperature | - | |
| Contact surface treatment thickness | -;- | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Shield | - | |
| Connector type | - | |
| Wire specifications | -;- | |
| CoreWireGauge | - | |
| Contact surface coating | - | |
| Shielding type | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| apply | - | |
| Texture Of Material | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of conductors | -;- | |
| Length | - | |
| RoHS status | -;- | |
| Contact endpoint | - | |
| voltage | - | |
| Thickness of contact surface treatment | - | |
| Cable type | - | |
| Contact end | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| interface | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| colour | Black | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| 제조업체 | VENTION | |
| 포장 | - | |
| Contact coating thickness | - | |
| Maximum voltage | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Wire gauge | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| application | - | |
| Contact coating | - | |
| Maximum current | - | |
| working temperature | - | |
| Contact surface treatment thickness | -;- | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Shield | - | |
| Connector type | - | |
| Wire specifications | -;- | |
| CoreWireGauge | - | |
| Contact surface coating | - |
| 타입 | 설명 | |
|---|---|---|
| Shielding type | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| apply | - | |
| Texture Of Material | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of conductors | -;- | |
| Length | - | |
| RoHS status | -;- | |
| Contact endpoint | - | |
| voltage | - | |
| Thickness of contact surface treatment | - | |
| Cable type | - | |
| Contact end | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| interface | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| colour | Black | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
도움말 및 피드백유사 제품 보기 (0) >
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

