LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

onsemi LB1668-H

Hersteller
Herst.-Teilenr.
LB1668-H
LCSC-Nr.
C3655735
Verp.
-
Kundennummer
Hauptmerkm.
Gate Drivers RoHS
Datenblattonsemi LB1668-H
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
Herstelleronsemi
Verp.-
FeaturesMotor stall protection

Beschreibung

KI-Übersetzung

The LB1668 and LB1668M are 2-phase unipolar drive brushless motor drivers that feature a wide usable voltage range and a minimal number of required external components. They also support the formation of motor lock protection and automatic recovery circuits.

Merkmale

KI-Übersetzung
  • Output protection Zener diodes with variable breakdown voltages. When the Z1 and Z2 pins are open: VOLM = 57V. When the Z1 and Z2 pins are shorted: VOLM = 32V. An external Zener diode can be connected between Z1 and VCC.
  • Can support both 12V and 24V power supplies by changing an external resistor.
  • Hall elements can be connected directly.
  • 1.5A output current output transistors built in.
  • Built-in rotation detection function that outputs low when driven and high when stopped.
  • Motor lock protection and automatic recovery functions built in.
  • Thermal shutdown function.