ADI HMC374ETR
| Producent | |
| Nr części prod. | HMC374ETR |
| Nr LCSC | C33844808 |
| Opak. | SOT-23-6 |
| Numer Klienta | |
| Klucz. cechy | SMTP HEMT Low Noise Amplifier, 0.3 - 3.0GHz |
| Karta Katalogowa | ADI HMC374ETR |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | ADI | |
| Opak. | SOT-23-6 | |
| Voltage - Supply | 2.75V~5.5V | |
| Input Return Loss | 13dB | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~3GHz | |
| Gain | 15dB | |
| Output Return Loss | 9dB | |
| Noise Figure | 1.5dB | |
| Features | Input matching integration;Output matching integration | |
| IP3 | 37dBm | |
| P1dB | 22dBm | |
| Current - Supply | 90mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | ADI | |
| Opak. | SOT-23-6 | |
| Voltage - Supply | 2.75V~5.5V | |
| Input Return Loss | 13dB | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~3GHz |
| Typ | Opis | |
|---|---|---|
| Gain | 15dB | |
| Output Return Loss | 9dB | |
| Noise Figure | 1.5dB | |
| Features | Input matching integration;Output matching integration | |
| IP3 | 37dBm | |
| P1dB | 22dBm | |
| Current - Supply | 90mA |
Opis
The HMC374 & HMC374E are general purpose broad band Low Noise Amplifiers (LNA) for use in the 0.3 - 3 GHz frequency range. The LNA provides 15 dB of gain and a 1.5 dB noise figure from a single positive supply of +2.75 to +5.5V. The low noise figure coupled with a high P1dB (22 dBm) and high OIP3 (37 dBm) make this part ideal for cellular applications. The compact LNA design utilizes on-chip matching for repeatable gain and noise figure performance. To minimize board area the design is offered in a low cost SOT26 package that occupies only 0.118" x 0.118".
Funkcje
- Single Supply: Vdd = +2.75 to +5.5V
- Low Noise Figure: 1.5 dB
- High Output IP3: +37 dBm
- No External Matching Required
Zastosowania
- Cellular/PCS/3G
- WCS, MMDS & ISM
- Fixed Wireless & WLAN
- Private Land Mobile Radio
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 9.5085 | $ 9.51 |
| 10+ | $ 9.2999 | $ 93.00 |
| 30+ | $ 9.1613 | $ 274.84 |
| 100+ | $ 9.0227 | $ 902.27 |
Standardowa Obudowa500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | ADI | |
| Opak. | SOT-23-6 | |
| Voltage - Supply | 2.75V~5.5V | |
| Input Return Loss | 13dB | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~3GHz | |
| Gain | 15dB | |
| Output Return Loss | 9dB | |
| Noise Figure | 1.5dB | |
| Features | Input matching integration;Output matching integration | |
| IP3 | 37dBm | |
| P1dB | 22dBm | |
| Current - Supply | 90mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | ADI | |
| Opak. | SOT-23-6 | |
| Voltage - Supply | 2.75V~5.5V | |
| Input Return Loss | 13dB | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~3GHz |
| Typ | Opis | |
|---|---|---|
| Gain | 15dB | |
| Output Return Loss | 9dB | |
| Noise Figure | 1.5dB | |
| Features | Input matching integration;Output matching integration | |
| IP3 | 37dBm | |
| P1dB | 22dBm | |
| Current - Supply | 90mA |
Opis
The HMC374 & HMC374E are general purpose broad band Low Noise Amplifiers (LNA) for use in the 0.3 - 3 GHz frequency range. The LNA provides 15 dB of gain and a 1.5 dB noise figure from a single positive supply of +2.75 to +5.5V. The low noise figure coupled with a high P1dB (22 dBm) and high OIP3 (37 dBm) make this part ideal for cellular applications. The compact LNA design utilizes on-chip matching for repeatable gain and noise figure performance. To minimize board area the design is offered in a low cost SOT26 package that occupies only 0.118" x 0.118".
Funkcje
- Single Supply: Vdd = +2.75 to +5.5V
- Low Noise Figure: 1.5 dB
- High Output IP3: +37 dBm
- No External Matching Required
Zastosowania
- Cellular/PCS/3G
- WCS, MMDS & ISM
- Fixed Wireless & WLAN
- Private Land Mobile Radio
C33844808 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

