TI 8412904LA
| Manufacturer | |
| MPN | 8412904LA |
| LCSC Part # | C3273186 |
| Packaging | CDIP-24 |
| Customer # | |
| Key Attributes | PAL CDIP-24 PLDs (Programmable Logic Device) |
| Datasheet | TI 8412904LA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | TI | |
| Packaging | CDIP-24 | |
| Operating Temperature | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | PAL |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | TI | |
| Packaging | CDIP-24 |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | PAL |
Introduction
These programmable array logic devices offer high-speed performance compared to existing counterparts. These IMPACT circuits combine the latest advanced low-power Schottky technology with proven titanium-tungsten fuses to provide a reliable, high-performance alternative to conventional TTL logic. Their ease of programming allows rapid design of custom functions, typically enabling more compact boards. Chip carriers are also available to further reduce board space. Additional circuitry allows each register to be asynchronously preset to either a high or low state. This feature simplifies testing, as registers can be set to an initial state prior to executing a test sequence. The TIBPAL20' C series operates over a temperature range of 0℃ to 75℃.
Features
- TIBPAL20R'-15C series fmax of 45 MHz and TIBPAL20R'-20M series fmax of 41.6 MHz with no feedback
- Minimum fmax of 45 MHz
- Maximum current 180 mA with reduced current
- Register devices support power-on clear (all register outputs set low, output pin voltage goes high)
- Output registers feature preload capability for simplified testing
- Multiple package options including plastic and ceramic chip carriers, and plastic and ceramic DIP packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | TI | |
| Packaging | CDIP-24 | |
| Operating Temperature | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | PAL |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | TI | |
| Packaging | CDIP-24 |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | PAL |
Introduction
These programmable array logic devices offer high-speed performance compared to existing counterparts. These IMPACT circuits combine the latest advanced low-power Schottky technology with proven titanium-tungsten fuses to provide a reliable, high-performance alternative to conventional TTL logic. Their ease of programming allows rapid design of custom functions, typically enabling more compact boards. Chip carriers are also available to further reduce board space. Additional circuitry allows each register to be asynchronously preset to either a high or low state. This feature simplifies testing, as registers can be set to an initial state prior to executing a test sequence. The TIBPAL20' C series operates over a temperature range of 0℃ to 75℃.
Features
- TIBPAL20R'-15C series fmax of 45 MHz and TIBPAL20R'-20M series fmax of 41.6 MHz with no feedback
- Minimum fmax of 45 MHz
- Maximum current 180 mA with reduced current
- Register devices support power-on clear (all register outputs set low, output pin voltage goes high)
- Output registers feature preload capability for simplified testing
- Multiple package options including plastic and ceramic chip carriers, and plastic and ceramic DIP packages
C3273186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |