LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

AOS AOZ2263AQI-10

Produttore
Cod. Prod.
AOZ2263AQI-10
Cod. LCSC
C3188725
Imballo
QFN-22(4x4)
Numero Cliente
Attr. chiave
28V/12A Synchronous Buck Regulator
Scheda TecnicaAOS AOZ2263AQI-10
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreAOS
ImballoQFN-22(4x4)
Operating Temperature-40℃~+85℃
Frequency - Switching-
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Protection latch;Adjustable soft-start;Light load efficient mode;Operating status indication;Overcurrent Protection
Output Type-
TopologyBuck
Operating Voltage4V~28V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current12A
Quiescent Current-

Descrizione

Traduzione AI

The AOZ2263AQI-10 is a high-efficiency, easy-to-use, synchronous buck regulator optimized for notebook computers. The regulator is capable of supplying 12A of continuous output current with an output voltage adjustable down to 0.8V. The programmable on-time from 100nS to 1.3μs enables optimizing the configuration for PCB area and efficiency. The input voltage of AOZ2263AQI-10 can be as low as 4V. The highest input voltage of AOZ2263AQI-10 can be 28V. Constant on-time PWM with input feed-forward control scheme results in ultra-fast transient response while maintaining relatively constant switching frequency over the entire input range. True AC current mode control scheme guarantees the regulator can be stable with ceramics output capacitor. The switching frequency can be externally programmed. Protection features include VCC under-voltage lockout, current limit, output over voltage and under voltage protection, short-circuit protection, and thermal shutdown. The AOZ2263AQI-10 is available in 22-pin 4mm×4mm QFN package.

Caratteristiche

Traduzione AI
  • Wide input voltage range – 4V to 28V
  • 12A continuous output current
  • Output voltage adjustable down to 0.8V (±1.0%)
  • Low RDS(ON) internal NFETs – 14mΩ high-side – 7mΩ low-side
  • Constant On-Time with input feed-forward
  • Programmable on-time up to 1.3μs
  • Selectable PFM light-load operation
  • Ceramic capacitor stable
  • Adjustable soft start
  • Ripple reduction
  • Power Good output
  • Integrated bootstrap diode
  • Cycle-by-cycle current limit
  • Short-circuit protection
  • Over voltage protection
  • Thermal shutdown
  • Thermally enhanced 4mm x 4mm QFN-22L package

Applicazioni

Traduzione AI
  • Portable computers
  • Compact desktop PCs
  • Servers
  • Graphics cards
  • Set-top boxes
  • LCD TVs
  • Cable modems
  • Point-of-load DC/DC converters
  • Telecom/Networking/Datacom equipment