VISHAY NTCLE100E3222JB0A
| Hersteller | |
| Herst.-Teilenr. | NTCLE100E3222JB0A |
| LCSC-Nr. | C3154444 |
| Verp. | Through Hole,P=2.54mm |
| Kundennummer | |
| Hauptmerkm. | 2.2kΩ 500mW ±0.75% Through Hole,P=2.54mm NTC Thermistors RoHS |
| Datenblatt | VISHAY NTCLE100E3222JB0A |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | VISHAY | |
| Verp. | Through Hole,P=2.54mm | |
| Resistance @ 25℃ | 2.2kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3977K | |
| B Constant Tolerance | ±0.75% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | VISHAY | |
| Verp. | Through Hole,P=2.54mm | |
| Resistance @ 25℃ | 2.2kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Power(Watts) | 500mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3977K | |
| B Constant Tolerance | ±0.75% |
Beschreibung
These thermistors have a negative temperature coefficient. The component consists of an NTC chip soldered between two tinned copper wires. It has a grey primer coating and is color band coded. The coating has no specific insulating properties. These thermistors have a narrow tolerance on the B value, resulting in a very small tolerance of the nominal resistance value over a wide temperature range. Therefore, the usual R = f(T) table is replaced by a table of resistance values at intermediate temperatures, together with a formula for calculating the characteristics with high precision.
Merkmale
- High accuracy over wide temperature range
- High stability over long service life
- Excellent cost-performance ratio
- cULus certified, file number E148885 (category XGPU2/XGPU8)
- Mounting: radial
- Material category: for compliance definitions, see www.vishay.com/doc?99912
Anwendungen
Temperature measurement, compensation, sensing, and control in consumer and industrial applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.6898 | $ 0.69 |
| 200+ | $ 0.267 | $ 53.40 |
| 500+ | $ 0.2577 | $ 128.85 |
| 1,000+ | $ 0.2531 | $ 253.10 |
Standardgehäuse500/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | VISHAY | |
| Verp. | Through Hole,P=2.54mm | |
| Resistance @ 25℃ | 2.2kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3977K | |
| B Constant Tolerance | ±0.75% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | VISHAY | |
| Verp. | Through Hole,P=2.54mm | |
| Resistance @ 25℃ | 2.2kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Power(Watts) | 500mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/85℃) | 3977K | |
| B Constant Tolerance | ±0.75% |
Beschreibung
These thermistors have a negative temperature coefficient. The component consists of an NTC chip soldered between two tinned copper wires. It has a grey primer coating and is color band coded. The coating has no specific insulating properties. These thermistors have a narrow tolerance on the B value, resulting in a very small tolerance of the nominal resistance value over a wide temperature range. Therefore, the usual R = f(T) table is replaced by a table of resistance values at intermediate temperatures, together with a formula for calculating the characteristics with high precision.
Merkmale
- High accuracy over wide temperature range
- High stability over long service life
- Excellent cost-performance ratio
- cULus certified, file number E148885 (category XGPU2/XGPU8)
- Mounting: radial
- Material category: for compliance definitions, see www.vishay.com/doc?99912
Anwendungen
Temperature measurement, compensation, sensing, and control in consumer and industrial applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |