LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

ST X-NUCLEO-CCA01M1

Hersteller
Herst.-Teilenr.
X-NUCLEO-CCA01M1
LCSC-Nr.
C2971383
Verp.
-
Kundennummer
Hauptmerkm.
Sound terminal expansion board for STM32 Nucleo
DatenblattST X-NUCLEO-CCA01M1
RoHS-Konformität3 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Beschreibung

KI-Übersetzung

X-NUCLEO-CCA01M1 is an expansion board based on the STA350BW Sound Terminal® 2.1-channel high-efficiency digital audio output system. It plugs on top of an STM32 Nucleo board and is compatible with the ST morpho connector layout. The board outputs digital audio streams to speakers directly connected to it, and allows evaluation of the STMicroelectronics STA350BW digital audio output component. Up to two X-NUCLEO-CCA01M1 expansion boards can be stacked on the same STM32 Nucleo host to build a four-channel digital audio output system. Communication between the STM32 MCU and the STA350BW device is configured and controlled via the I²C bus interface, with digital audio transfer over the I²S bus. A dedicated connector is provided on-board to supply power to the output stage.

Merkmale

KI-Übersetzung
  • 2-channel ternary PWM, 2×50W @ 25V 6Ω
  • FFX™ 100dB SNR and dynamic range
  • I²C control with selectable device address
  • Digital gain +48dB to -80dB, 0.125dB step size
  • Two independent DRCs, configurable as dual-band anti-clipping (B2DRC) or independent limiter/compressor
  • I²S input interface
  • 3 coefficient banks for EQ preset storage with fast recall via I²C interface
  • Up to 8 user-programmable biquad filters per channel
  • Free comprehensive development firmware library and examples compatible with STM32Cube firmware
  • Compatible with STM32 Nucleo boards
  • Equipped with ST morpho connectors (top and bottom)
  • Equipped with Arduino UNO R3 connectors (upward), allowing multi-board stacking
  • RoHS compliant

Anwendungen

KI-Übersetzung
  • Digital audio output system design
  • STMicroelectronics STA350BW digital audio output component evaluation
  • Multi-channel digital audio output system development (e.g., 4-channel system)
  • Audio device development compatible with STM32 Nucleo boards and Arduino UNO R3 connectors