LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Infineon/CYPRESS CY8CTMA340-LQI-03

Produttore
Cod. Prod.
CY8CTMA340-LQI-03
Cod. LCSC
C2954114
Imballo
-
Numero Cliente
Attr. chiave
Application Specific Microcontrollers
Scheda TecnicaInfineon/CYPRESS CY8CTMA340-LQI-03
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ProduttoreInfineon/CYPRESS
Imballo-
FeaturesTouch function

Caratteristiche

Traduzione AI
  • TrueTouch capacitive touchscreen controller
  • Tracks up to four fingers independently
  • Screen sizes up to 4.5 diagonal
  • Can support up to 7 diagonal with stretched sensor pitch
  • Up to 32 sense pins. Senses up to 252 intersections
  • Resistive stylus replacement
  • Passive stylus with 1-mm tip
  • Best in class water rejection – no false touches
  • Large object detection
  • Fat finger detection and tracking
  • Charger Armor technology that provides battery charger noise immunity
  • Self-calibrating to environmental changes
  • Smart noise suppression in LCD, battery charger, common-mode, and RF environments
  • Android and Windows Phone Series 7 compliant
  • Supports unregulated dual-rail inputs
  • 1.71 V to 3.6 V digital supply voltage
  • 2.7 V to 3.6 V analog supply voltage
  • Supports single shared supply from 2.7 V to 3.6 V
  • Best in class SNR
  • Noise-free resolution: 0.1 mm
  • Accuracy: 0.5 mm
  • Finger separation: 3.5 mm
  • 60-Hz Refresh Rate with up to four fingers on the touchscreen

  • Low-power state current less than 1.3 mA
  • Deep sleep state current of 1 μA
  • Best in class wet-finger tracking
  • Integrated CapSense button support
  • Supports chip-on-flex and chip-on-board
  • Configurable to work with plastic film and glass touch sensors
  • Supports a variety of touchscreen sensors and stackups
  • I2C slave up to 400 kHz
  • SPI slave with 2 Mbps sustained data throughput
  • Field upgrades through integrated bootloader
  • Android and Windows Phone Series 7 drivers
  • Supports custom driver development
  • TrueTouch Host Emulator – acts as host for early prototyping
  • Integrated test firmware
  • 36-pin 5×5×0.6 mm QFN
  • 48-pin 6×6×0.6 mm QFN
  • 49-ball 3.2×3.2×0.55 mm CSP