Infineon/CYPRESS CYW20707UA2KFFB4GT
| Hersteller | |
| Herst.-Teilenr. | CYW20707UA2KFFB4GT |
| LCSC-Nr. | C2952384 |
| Verp. | VFBGA,FCBGA-49 |
| Kundennummer | |
| Hauptmerkm. | Bluetooth 2Mbps 2.4GHz VFBGA,FCBGA-49 RF Transceiver ICs |
| Datenblatt | Infineon/CYPRESS CYW20707UA2KFFB4GT |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | Infineon/CYPRESS | |
| Verp. | VFBGA,FCBGA-49 | |
| Sensitivity | - | |
| Frequency Range | - | |
| Applications | Bluetooth | |
| Interface Type | I2C;UART;SPI;PCM;I2S;GPIO;JTAG | |
| Receive Current | - | |
| Current Of Transmitting | - | |
| Data Rate | 2Mbps | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | - | |
| Type | transceiver | |
| Features | Power-on Reset;Supports RSSI function;CRC check function;Supports FEC function |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | Infineon/CYPRESS | |
| Verp. | VFBGA,FCBGA-49 | |
| Sensitivity | - | |
| Frequency Range | - | |
| Applications | Bluetooth | |
| Interface Type | I2C;UART;SPI;PCM;I2S;GPIO;JTAG | |
| Receive Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Current Of Transmitting | - | |
| Data Rate | 2Mbps | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | - | |
| Type | transceiver | |
| Features | Power-on Reset;Supports RSSI function;CRC check function;Supports FEC function |
Beschreibung
The Cypress CYW20707 is a single-chip Bluetooth 4.2-compliant, stand-alone baseband processor with an integrated 2.4 GHz transceiver. Manufactured using the industry's most advanced 40 nm CMOS low-power process, the CYW20707 employs the highest level of integration to eliminate all critical external components, thereby minimizing the device's footprint and the costs associated with implementing Bluetooth solutions. The CYW20707 is the optimal solution for embedded and IoT applications. Built-in firmware adheres to the Bluetooth Low Energy (BLE) profile.
Merkmale
- Complies with Bluetooth Core Specification version 4.2 including BR/EDR/BLE
- Broadcom proprietary LE data rate up to 2 Mbps
- BLE HID profile version 1.00 compliant
- Bluetooth Device ID profile version 1.3 compliant
- Supports Generic Access Profile (GAP)
- Supports Adaptive Frequency Hopping (AFH)
- Excellent receiver sensitivity
- Programmable output power control
- Integrated ARM Cortex-M3 microprocessor core
- On-chip power-on reset (POR)
- Support for EEPROM and serial flash interfaces
- Integrated low dropout regulators (LDO)
- On-chip software controlled PMU
- PCM/ I²S Interface
- Infrared modulator
- IR learning
- On-chip support for SPI (master/slave modes)
- Broadcom Serial Communications interface (compatible with NXP I²C slaves)
- Package types: 49-pin FBGA package (4.5 mm×4.0 mm) Bluetooth 4.2-compliant; 36-pin WLBGA package (2.8 mm×2.5 mm) Bluetooth 4.2-compliant; RoHS compliant
Anwendungen
- Home automation
- Point-of-sale input devices
- Blood pressure monitors
- “Find me” devices
- Heart rate monitors
- Proximity sensors
- Thermometers
- Wearables
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | Infineon/CYPRESS | |
| Verp. | VFBGA,FCBGA-49 | |
| Sensitivity | - | |
| Frequency Range | - | |
| Applications | Bluetooth | |
| Interface Type | I2C;UART;SPI;PCM;I2S;GPIO;JTAG | |
| Receive Current | - | |
| Current Of Transmitting | - | |
| Data Rate | 2Mbps | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | - | |
| Type | transceiver | |
| Features | Power-on Reset;Supports RSSI function;CRC check function;Supports FEC function |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | Infineon/CYPRESS | |
| Verp. | VFBGA,FCBGA-49 | |
| Sensitivity | - | |
| Frequency Range | - | |
| Applications | Bluetooth | |
| Interface Type | I2C;UART;SPI;PCM;I2S;GPIO;JTAG | |
| Receive Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Current Of Transmitting | - | |
| Data Rate | 2Mbps | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | - | |
| Type | transceiver | |
| Features | Power-on Reset;Supports RSSI function;CRC check function;Supports FEC function |
Beschreibung
The Cypress CYW20707 is a single-chip Bluetooth 4.2-compliant, stand-alone baseband processor with an integrated 2.4 GHz transceiver. Manufactured using the industry's most advanced 40 nm CMOS low-power process, the CYW20707 employs the highest level of integration to eliminate all critical external components, thereby minimizing the device's footprint and the costs associated with implementing Bluetooth solutions. The CYW20707 is the optimal solution for embedded and IoT applications. Built-in firmware adheres to the Bluetooth Low Energy (BLE) profile.
Merkmale
- Complies with Bluetooth Core Specification version 4.2 including BR/EDR/BLE
- Broadcom proprietary LE data rate up to 2 Mbps
- BLE HID profile version 1.00 compliant
- Bluetooth Device ID profile version 1.3 compliant
- Supports Generic Access Profile (GAP)
- Supports Adaptive Frequency Hopping (AFH)
- Excellent receiver sensitivity
- Programmable output power control
- Integrated ARM Cortex-M3 microprocessor core
- On-chip power-on reset (POR)
- Support for EEPROM and serial flash interfaces
- Integrated low dropout regulators (LDO)
- On-chip software controlled PMU
- PCM/ I²S Interface
- Infrared modulator
- IR learning
- On-chip support for SPI (master/slave modes)
- Broadcom Serial Communications interface (compatible with NXP I²C slaves)
- Package types: 49-pin FBGA package (4.5 mm×4.0 mm) Bluetooth 4.2-compliant; 36-pin WLBGA package (2.8 mm×2.5 mm) Bluetooth 4.2-compliant; RoHS compliant
Anwendungen
- Home automation
- Point-of-sale input devices
- Blood pressure monitors
- “Find me” devices
- Heart rate monitors
- Proximity sensors
- Thermometers
- Wearables
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |