Slkor SL3405S
| Manufacturer | SlkorAsian Brands |
| MPN | SL3405S |
| LCSC Part # | C2936074 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Smart Low-Side Power Switch |
| Datasheet | Slkor SL3405S |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Slkor | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| number of channels | 2 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 350mA | |
| RDS(on) | 700mΩ | |
| Operating Voltage | 0V~7V | |
| Type | Low Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Slkor | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 350mA | |
| RDS(on) | 700mΩ | |
| Operating Voltage | 0V~7V | |
| Type | Low Side Switch |
Introduction
The device is able to switch all kind of resistive, inductive and capacitive loads, limited by EAS and maximum current capabilities. The SL3405 offers ESD protection of each IN Pin in relation to the corresponding Source Pin. The overtemperature protection is in order to prevent the device from overheating due to overload and/or bad cooling conditions. The temperature information is given by a temperature sensor in each of the two power MOSFET. During thermal shutdown the device tries to sink an increased input current at the corresponding IN pin to feedback the fault condition on this channel. The SL3405 has a thermal-auto-restart function, the regarding channel will turn on again after the measured temperature has dropped for the thermal hysteresis. The over voltage protection is active during load-dump or inductive turn off conditions. The power MOSFET is turned on if the Drain-source voltage gets too high. This function is available without supply, means without voltage on the IN pins.
Features
- Low input current
- Short circuit and overload protection
- Current limiting function
- Input protection (ESD)
- Thermal protection function that can be automatically Restarted
- Compatible with standard Power MOSFET Driven in analog mode
- Dual channel design reduces PCB pin
- RoHS compliant
Applications
- Designed for Relays driving in Automotive Applications
- All types of resistive, inductive and capacitive loads
- Suitable for loads with peak currents
- Replaces discrete circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9316 | $ 0.93 |
| 10+ | $ 0.7631 | $ 7.63 |
| 30+ | $ 0.6789 | $ 20.37 |
| 100+ | $ 0.5962 | $ 59.62 |
| 500+ | $ 0.5007 | $ 250.35 |
| 1,000+ | $ 0.4747 | $ 474.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Slkor | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| number of channels | 2 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 350mA | |
| RDS(on) | 700mΩ | |
| Operating Voltage | 0V~7V | |
| Type | Low Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Slkor | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 350mA | |
| RDS(on) | 700mΩ | |
| Operating Voltage | 0V~7V | |
| Type | Low Side Switch |
Introduction
The device is able to switch all kind of resistive, inductive and capacitive loads, limited by EAS and maximum current capabilities. The SL3405 offers ESD protection of each IN Pin in relation to the corresponding Source Pin. The overtemperature protection is in order to prevent the device from overheating due to overload and/or bad cooling conditions. The temperature information is given by a temperature sensor in each of the two power MOSFET. During thermal shutdown the device tries to sink an increased input current at the corresponding IN pin to feedback the fault condition on this channel. The SL3405 has a thermal-auto-restart function, the regarding channel will turn on again after the measured temperature has dropped for the thermal hysteresis. The over voltage protection is active during load-dump or inductive turn off conditions. The power MOSFET is turned on if the Drain-source voltage gets too high. This function is available without supply, means without voltage on the IN pins.
Features
- Low input current
- Short circuit and overload protection
- Current limiting function
- Input protection (ESD)
- Thermal protection function that can be automatically Restarted
- Compatible with standard Power MOSFET Driven in analog mode
- Dual channel design reduces PCB pin
- RoHS compliant
Applications
- Designed for Relays driving in Automotive Applications
- All types of resistive, inductive and capacitive loads
- Suitable for loads with peak currents
- Replaces discrete circuits
C2936074 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |