chuanyi YTN-100 100mm/0-0.25MPa/G1/2
| Hersteller | chuanyiAsian Brands |
| Herst.-Teilenr. | YTN-100 100mm/0-0.25MPa/G1/2 |
| LCSC-Nr. | C28651214 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Pressure Gauges |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Hersteller | chuanyi | |
| Verp. | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | G1/2 | |
| Nominal diameter | - | |
| range | 0~0.25MPa | |
| accuracy | - | |
| Intake thread | - | |
| Dial diameter | 100mm | |
| Exhaust thread | - | |
| texture of material | Case Material 304 + Liquid Contact Material Copper | |
| Accuracy level | Class 1.6 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Radial | |
| Input pressure | - | |
| weight | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Hersteller | chuanyi | |
| Verp. | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | G1/2 | |
| Nominal diameter | - | |
| range | 0~0.25MPa | |
| accuracy | - | |
| Intake thread | - |
| Typ | Beschreibung | |
|---|---|---|
| Dial diameter | 100mm | |
| Exhaust thread | - | |
| texture of material | Case Material 304 + Liquid Contact Material Copper | |
| Accuracy level | Class 1.6 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Radial | |
| Input pressure | - | |
| weight | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: -
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 20.1353 | $ 20.14 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Hersteller | chuanyi | |
| Verp. | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | G1/2 | |
| Nominal diameter | - | |
| range | 0~0.25MPa | |
| accuracy | - | |
| Intake thread | - | |
| Dial diameter | 100mm | |
| Exhaust thread | - | |
| texture of material | Case Material 304 + Liquid Contact Material Copper | |
| Accuracy level | Class 1.6 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Radial | |
| Input pressure | - | |
| weight | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Pressure Gauges | |
| Hersteller | chuanyi | |
| Verp. | - | |
| source | - | |
| Shell material | - | |
| colour | - | |
| specifications | - | |
| Process connection specifications | G1/2 | |
| Nominal diameter | - | |
| range | 0~0.25MPa | |
| accuracy | - | |
| Intake thread | - |
| Typ | Beschreibung | |
|---|---|---|
| Dial diameter | 100mm | |
| Exhaust thread | - | |
| texture of material | Case Material 304 + Liquid Contact Material Copper | |
| Accuracy level | Class 1.6 | |
| size | - | |
| Diaphragm material | - | |
| Applicable gases | - | |
| Maximum output pressure | - | |
| Installation direction | Radial | |
| Input pressure | - | |
| weight | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | 9026209090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | 9026209090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


