LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
C&K U211J60CQE2 product image
Abbildung ähnlich

C&K U211J60CQE2

Hersteller
Herst.-Teilenr.
U211J60CQE2
LCSC-Nr.
C2820827
Verp.
Through Hole
Kundennummer
Hauptmerkm.
28V 120V SP3T PC Pin Through Hole Rocker Switches RoHS
DatenblattC&K U211J60CQE2
RoHS-Konformität1 Dokumente verfügbar
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
1+$ 28.0559$ 28.06
Standardgehäuse80/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSwitches/Rocker Switches
HerstellerC&K
Verp.Through Hole
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
CircuitSP3T
Actuator ColorBlack
Actuator Type-
Termination StylePC Pin

Merkmale

KI-Übersetzung
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Anwendungen

KI-Übersetzung
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls