LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
RENESAS 8N3SV75KC-0067CDI8 product image
Zdjęcia poglądowe

RENESAS 8N3SV75KC-0067CDI8

Producent
Nr części prod.
8N3SV75KC-0067CDI8
Nr LCSC
C2666979
Opak.
CLCC-6(5x7)
Numer Klienta
Klucz. cechy
CLCC-6(5x7) Programmable Timers and Oscillators RoHS
Karta KatalogowaRENESAS 8N3SV75KC-0067CDI8
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
1+$ 27.8908$ 27.89
200+$ 10.7931$ 2158.62
500+$ 10.4151$ 5207.55
1,000+$ 10.2269$ 10226.90
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The IDT8N3SV75 is an LVPECL programmable VCXO with highly flexible frequency and pull range programming capability. The device employs IDT's fourth-generation FemtoClock NG technology to achieve an optimal balance of high clock frequency and low phase noise performance. It accepts a 2.5V or 3.3V supply and is housed in a compact, lead-free (RoHS 6) 6-pin ceramic package measuring 5mm X 7mm X 1.55mm.

The device can be factory-programmed to any frequency in the range of 15.476MHz to 866.67MHz and 975MHz to 1,300MHz, with frequency resolution of 2^18 or better. The extended operating temperature range supports the requirements of wireless infrastructure, telecommunications, and network terminal equipment.

Funkcje

Tłumaczenie AI
  • 4th generation FemtoClock NG technology
  • Programmable clock output frequency range: 15.476MHz to 866.67MHz and 975MHz to 1,300MHz
  • Frequency programming resolution better than 2<sup>18</sup>
  • Factory-programmable VCXO pull range and control voltage polarity
  • Absolute Pull Range (APR) programmable, typical value ±4.5 to ±754.5 ppm
  • One 2.5V/3.3V LVPECL clock output
  • Output enable control input, LVCMOS/LVTTL compatible
  • RMS phase jitter @ 156.25MHz (12kHz - 20MHz): 0.5ps (typical)
  • 2.5V or 3.3V supply voltage
  • Operating temperature range: -40℃ to 85℃
  • Lead-free (RoHS 6) 6-pin ceramic package, 5mm x 7mm x 1.55mm

Zastosowania

Tłumaczenie AI
  • Wireless infrastructure
  • Telecommunications
  • Network terminal equipment