YLPTEC AM1DR-1515SH30VZ
| Produttore | YLPTECAsian Brands |
| Cod. Prod. | AM1DR-1515SH30VZ |
| Cod. LCSC | C22372257 |
| Imballo | SIP,19.5x6mm |
| Numero Cliente | |
| Attr. chiave | DC/DC modular power supply, 1W fixed voltage input, isolated unregulated single-channel output |
| Scheda Tecnica | YLPTEC AM1DR-1515SH30VZ |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | YLPTEC | |
| Imballo | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 1W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 19.5mm | |
| Width | 6mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | YLPTEC | |
| Imballo | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 560uF |
| Tipo | Descrizione | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 1W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 19.5mm | |
| Width | 6mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
1W, Fixed Voltage Input, Isolated Unregulated Single Output DC/DC Converter Module. The AM1DR-SH30VZ series is a compact, high-efficiency micro-power, fixed voltage input, isolated unregulated, single output DC/DC converter module; this series is specifically designed for on-board power supply systems where an isolated voltage rail from the input power source is required.
Caratteristiche
Traduzione AI
- Regulated voltage input, isolated unregulated output, 1W power
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature range: -40°C ~ +85°C
- MTBF ≥ 3,500,000 Hrs
- Output short-circuit protection: continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic enclosure
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Applicazioni
Traduzione AI
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | YLPTEC | |
| Imballo | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 1W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 19.5mm | |
| Width | 6mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | YLPTEC | |
| Imballo | SIP,19.5x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 2mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 560uF |
| Tipo | Descrizione | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 1W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 19.5mm | |
| Width | 6mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
1W, Fixed Voltage Input, Isolated Unregulated Single Output DC/DC Converter Module. The AM1DR-SH30VZ series is a compact, high-efficiency micro-power, fixed voltage input, isolated unregulated, single output DC/DC converter module; this series is specifically designed for on-board power supply systems where an isolated voltage rail from the input power source is required.
Caratteristiche
Traduzione AI
- Regulated voltage input, isolated unregulated output, 1W power
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature range: -40°C ~ +85°C
- MTBF ≥ 3,500,000 Hrs
- Output short-circuit protection: continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic enclosure
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)
Applicazioni
Traduzione AI
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |