YLPTEC REE-0505S
| Hersteller | YLPTECAsian Brands |
| Herst.-Teilenr. | REE-0505S |
| LCSC-Nr. | C22371827 |
| Verp. | SIP,19.5x6mm |
| Kundennummer | |
| Hauptmerkm. | DC/DC power module, fixed voltage input, isolated non-regulated single-channel output |
| Datenblatt | YLPTEC REE-0505S |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 76% | |
| Length | 19.7mm | |
| Width | 6mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 200uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 76% | |
| Length | 19.7mm | |
| Width | 6mm |
Beschreibung
The REE series products are specifically designed for applications in distributed power systems that require generating a power output isolated from the input supply. These products are suitable for: input supply voltage variation within ±10%; isolation required between input and output (isolation voltage 1500VDC); applications where output voltage stability and output ripple noise requirements are not critical.
Merkmale
- Industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage 1500VDC
- Operating temperature range: -40°C~+85°C
Anwendungen
Applications requiring an isolated output power supply from the input in distributed power systems
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 76% | |
| Length | 19.7mm | |
| Width | 6mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 200uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 76% | |
| Length | 19.7mm | |
| Width | 6mm |
Beschreibung
The REE series products are specifically designed for applications in distributed power systems that require generating a power output isolated from the input supply. These products are suitable for: input supply voltage variation within ±10%; isolation required between input and output (isolation voltage 1500VDC); applications where output voltage stability and output ripple noise requirements are not critical.
Merkmale
- Industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage 1500VDC
- Operating temperature range: -40°C~+85°C
Anwendungen
Applications requiring an isolated output power supply from the input in distributed power systems
C22371827 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



